Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoR-115S
Newark Part No.15B4418
Technical Datasheet
Contact Configuration-
Load Current6.5A
Operating Voltage Max125VAC
Relay MountingPanel Mount
Relay TerminalsWire Leaded
Switching Mode-
Operating Voltage Min105VAC
Control Voltage Min-
Control Voltage Max-
Product Range-
SVHCTo Be Advised
Product Overview
The R-115S is a Momentary Switch Type Relay, single relay can be controlled by multiple switches and multiple relays can be controlled by single switch. Switches AC power ON and OFF using low voltage control circuit. Light #22 gauge cable can be used to control relay instead of Romex or armored cable. Hostile or hazardous environments.
- Built-in transformer, no step down transformers necessary
Applications
Industrial, Power Management, Automation & Process Control, Test & Measurement, Computers & Computer Peripherals
Technical Specifications
Contact Configuration
-
Operating Voltage Max
125VAC
Relay Terminals
Wire Leaded
Operating Voltage Min
105VAC
Control Voltage Max
-
SVHC
To Be Advised
Load Current
6.5A
Relay Mounting
Panel Mount
Switching Mode
-
Control Voltage Min
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate