New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Switches & Relays
                                                                                                  3. Switches
                                                                                                  4. Rotary Switches
                                                                                                  5. Rotary Switches
                                                                                                  Print Page

                                                                                                  880175

                                                                                                  Rotary Switch, 4 Position, 2 Pole, 500 A, TR Series

                                                                                                  LITTELFUSE
                                                                                                  LITTELFUSE 880175
                                                                                                  LITTELFUSE 880175
                                                                                                  LITTELFUSE 880175
                                                                                                  LITTELFUSE 880175
                                                                                                  LITTELFUSE 880175
                                                                                                  LITTELFUSE 880175
                                                                                                  LITTELFUSE 880175
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerLITTELFUSE
                                                                                                  Manufacturer Part No880175
                                                                                                  Newark Part No.47Y8249
                                                                                                  Product RangeTR Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  119 In Stock

                                                                                                  24 more incoming. You can reserve stock now

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$187.82
                                                                                                  5+$161.12
                                                                                                  10+$154.63
                                                                                                  25+$148.12
                                                                                                  50+$133.19
                                                                                                  100+$126.73
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $187.82
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  LITTELFUSE
                                                                                                  ManufacturerLITTELFUSE
                                                                                                  Manufacturer Part No880175
                                                                                                  Newark Part No.47Y8249
                                                                                                  Product RangeTR Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Switch Positions4 Position
                                                                                                  No. of Poles2 Pole
                                                                                                  Angle of Throw-
                                                                                                  Contact Current AC Max500A
                                                                                                  Contact Voltage AC Max-
                                                                                                  Product RangeTR Series
                                                                                                  IlluminationNon Illuminated
                                                                                                  Contact Current DC Max500A
                                                                                                  Contact Voltage DC Max48V
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  880175 is a TR series battery disconnect switch with a black knob. The dual-pole, single-throw (DPST) switch works in heavy-duty trucks, construction, and emergency vehicles, buses and transit, military, and agricultural applications requiring the switching of two circuits or both positive and negative. The dual battery disconnect switch can be used to disconnect one or two batteries in either the positive or negative line, and it can be used to switch two vehicle voltage circuits simultaneously (24V and 12V). Integrated lock-out/tag-out (LOTO) capability in either the on or off position using a padlock or hasp (not included) helps ensure personnel safety and vehicle security. Typical applications include heavy trucks, construction, emergency vehicles, bus/transit, and military.

                                                                                                  • DPST circuitry, stud M12X1.75 tin copper input terminal
                                                                                                  • IP67 and IPX9K waterproof and dustproof ratings enable mounting in exposed locations on the vehicle
                                                                                                  • Two holes for M8 or 5/16" mounting
                                                                                                  • Max voltage rating: 32V DC
                                                                                                  • Continuous current rating: 500A at 32V DC with 4/0 cable
                                                                                                  • Inrush amps time period: 30seconds ON MAX
                                                                                                  • Operating temp range: -40°C to +85°C
                                                                                                  • Ignition protection: UL-94 V-0
                                                                                                  • Black thermoplastic housing

                                                                                                  Technical Specifications

                                                                                                  No. of Switch Positions

                                                                                                  4 Position

                                                                                                  Angle of Throw

                                                                                                  -

                                                                                                  Contact Voltage AC Max

                                                                                                  -

                                                                                                  Illumination

                                                                                                  Non Illuminated

                                                                                                  Contact Voltage DC Max

                                                                                                  48V

                                                                                                  No. of Poles

                                                                                                  2 Pole

                                                                                                  Contact Current AC Max

                                                                                                  500A

                                                                                                  Product Range

                                                                                                  TR Series

                                                                                                  Contact Current DC Max

                                                                                                  500A

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (3)

                                                                                                  Product Change Notice EN

                                                                                                  Drawing EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.