New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Switches & Relays
                                                                                                  3. Switches
                                                                                                  4. Tactile Switches
                                                                                                  Print Page

                                                                                                  1489

                                                                                                  Tactile Switch BUttons (6mm Slim) x 20 Pack

                                                                                                  ADAFRUIT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ADAFRUIT 1489
                                                                                                  ADAFRUIT 1489
                                                                                                  ADAFRUIT 1489
                                                                                                  ADAFRUIT 1489
                                                                                                  ManufacturerADAFRUIT
                                                                                                  Manufacturer Part No1489
                                                                                                  Newark Part No.54X8457
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 5 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$6.880
                                                                                                  Price for:Pack of 20
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $6.88
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ADAFRUIT
                                                                                                  ManufacturerADAFRUIT
                                                                                                  Manufacturer Part No1489
                                                                                                  Newark Part No.54X8457
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product Range-
                                                                                                  Illumination-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Slim clicky momentary switches are standard input "buttons" on electronic projects. These are half the width of classic 6mm tactile switches so they line up better on a breadboard, just plug them into every-other row. Best used on a PCB but can be used on a solderless breadboard as shown in this tutorial. The two pins are normally open (disconnected) and when the button is pressed they are momentarily closed. They come in a pack of 20 and they're pretty handy so you'll want to keep them around.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Illumination

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate