Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLOBAL SPECIALTIES
Manufacturer Part No1420
Newark Part No.59Y8788
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerGLOBAL SPECIALTIES
Manufacturer Part No1420
Newark Part No.59Y8788
Technical Datasheet
Product Range-
Output Power Max600W
Output Voltage Max150V
Output Current Max4A
No. of PhasesSingle Phase
Interface TypeAnalog
Plug TypeUS
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 1420 is a Variable Isolated AC Power Supply great for testing AC line voltage variations or any given product requiring AC power.
- Built-in soldering iron temperature control
- Expanded leakage scale
- Circuit breaker overload protection
- Displays V, A, VA and leakage
- 4A Intermittent output
- 3A continuous output
- Isolation transformer to eliminate shock hazard while servicing "hot chassis" equipment
Applications
Test & Measurement, Industrial, Power Management
Contents
Power supply, Power cord, Permanently attached leakage probe and User manual.
Technical Specifications
Product Range
-
Output Voltage Max
150V
No. of Phases
Single Phase
Plug Type
US
Output Power Max
600W
Output Current Max
4A
Interface Type
Analog
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate