Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerB&K PRECISION
Manufacturer Part No1692
Newark Part No.22C6851
Also Known AsBK1692
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $665.810 |
Price for:Each
Minimum: 1
Multiple: 1
$665.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part No1692
Newark Part No.22C6851
Also Known AsBK1692
Technical Datasheet
Power Supply Output TypeAdjustable, Fixed
No. of Outputs1 Output
Output Voltage Min3V
Output Voltage Max15V
Output Current Min-
Output Current Max40A
Power Rating600W
Supply Voltage Min120VAC
Supply Voltage Max-
Manufacturer Warranty1 Year
Product Range-
Plug Type-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 1692 Switching Mode DC Power Supply provides high current output in a lightweight and compact package. It is suitable for a variety of uses, especially for powering DC operated mobile radio equipment on the bench. It provides a variable voltage output from 3V to 15V at 40A continuous operation. In addition a fixed 13.8 VDC output is also selectable by a slider switch.
- Lightweight and compact
- High efficiency
- Current fold back circuitry with illuminated indicator prevents overloading the power supply
- Over temperature protection circuitry
- Over voltage protection prevents abnormal high output voltage
- High RFI stability
- Variable output 3V to 15V at 40A
Applications
Test & Measurement, Power Management
Contents
User manual and power cord
Technical Specifications
Power Supply Output Type
Adjustable, Fixed
Output Voltage Min
3V
Output Current Min
-
Power Rating
600W
Supply Voltage Max
-
Product Range
-
SVHC
No SVHC (07-Nov-2024)
No. of Outputs
1 Output
Output Voltage Max
15V
Output Current Max
40A
Supply Voltage Min
120VAC
Manufacturer Warranty
1 Year
Plug Type
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate