Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoCR50A CAL D
Newark Part No.12AC8355
Technical Datasheet
No Longer Available
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoCR50A CAL D
Newark Part No.12AC8355
Technical Datasheet
Capacitance Meter TypeHand Held
Capacitance Meter FunctionsCapacitance, Diode, Resistance
Capacitance Measure Max20000µF
Display Count1999
Product Range-
SVHCTo Be Advised
Product Overview
The CR50A CAL D from Amprobe Instruments is a capacitance, resistance tester. Inspect and verify components for quality control by quickly checking circuits with this full-range capacitance and resistance meter. It measures capacitance of 200pF, 2000pF, 2µF, 20µF, 200µF, 2mF, 20mF and resistance of 20 ohm, 200 ohm, 2Kohm, 20Kohm, 200Kohm, 2Mohm, 20Mohm. It includes a diode test and continuity beeper.
- Calibrated with data component tester
- Sort, match, QC inspect and verify components, check circuits with capacitance and resistance meter
- Dual zero adjustments pots to null strays and test leads
- Special "low ohms" range
- Oversized, read at a glance display
- Standard 9V transistor battery, low battery Indication
- Display update rate is 2/sec nominal
- Operating temperature range from 0°C to + 50°C
- Dimension (W x L x H) is 15.1cm x 7.0cm x 3.8cm, weight (including batteries) 200g (8oz)
Applications
Test & Measurement
Contents
CR50A capacitance and resistance tester, Test leads, Alligator clips, Batteries, Users manual.
Technical Specifications
Capacitance Meter Type
Hand Held
Capacitance Measure Max
20000µF
Product Range
-
Capacitance Meter Functions
Capacitance, Diode, Resistance
Display Count
1999
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate