Product Information
Product Overview
The FLUKE-922/KIT CAL DU is a calibrated with data and uncertainties kit combines air pressure, air flow and air velocity measurements in a single rugged airflow meter with 99 point data storage capacity. This analyze airflow easily, today’s HVAC technicians want a simple solution for diagnosing ventilation issues. Differential pressure measurements only tell part of the story. Technicians also want to measure air velocity and flow without having to resort to expensive, difficult to use, specialist tools. The Fluke 922 makes airflow measurements easy by combining three tools, differential pressure, airflow and velocity into a single, rugged meter. It is used to measure pressure drops across key HVAC equipment to drive peak performance and extend equipment life, match ventilation to occupant loads, monitor indoor vs. outdoor pressure relationships and manage the building envelope, promote indoor comfort and quality and perform duct traversals for accurate airflow readings.
- Powerful meter provides differential and static pressure, air velocity and flow readings
- Easy to use without sacrificing performance & bright, backlit display for clear viewing
- User defined duct shape and size for maximum airflow accuracy, resolution down to 0.001 in H2O
- Min/max/average/hold functions for easy data analysis, auto power off saves battery life
- IP40 rating, meets requirements for EN61326-1, MIL-PREF-28800F, Class 3 standards
- Operating temperature range from 0°C to +50°C
- 10PSI max pressure at each port
- 2000m operating altitude, 12000m storage altitude
- 0% to 90%, non-condensing RH & four AA batteries
- Battery life of 375hours without backlight, 80 hours with backlight
Applications
Test & Measurement
Contents
Fluke 922 airflow meter, 12inch pitot tube, Two rubber hoses, TPak magnetic strip, 9" TPak strap, TPak latch tab, 1.5V alkaline four AA batteries, Users manual, Hard carrying case.
Technical Specifications
1m/s to 80m/s
0°C
0% to 90%
77.5mm
-
-
50°C
175mm
41.9mm
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate