New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Multimeters & Clamp Meters
                                                                                                  4. Ammeters
                                                                                                  Print Page

                                                                                                  72-7277

                                                                                                  Ammeter, DC Current, Hand Held, 2mA to 5A

                                                                                                  TENMA
                                                                                                  TENMA 72-7277
                                                                                                  TENMA 72-7277
                                                                                                  TENMA 72-7277
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerTENMA
                                                                                                  Manufacturer Part No72-7277
                                                                                                  Newark Part No.22H6401
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  TENMA
                                                                                                  ManufacturerTENMA
                                                                                                  Manufacturer Part No72-7277
                                                                                                  Newark Part No.22H6401
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Ammeter FunctionDC Current
                                                                                                  Ammeter TypeHand Held
                                                                                                  Current Measuring Range AC-
                                                                                                  Current Measuring Range DC2mA to 5A
                                                                                                  Ammeter Response Type-
                                                                                                  Display Count-
                                                                                                  No. of Digits / Alpha4
                                                                                                  RangingAuto
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Tenma 72-7277 DC Current Meter

                                                                                                  • LCD Display
                                                                                                  • DC Current Measurement
                                                                                                  • Automatic Switching
                                                                                                  • Automatic Zero Adjustment
                                                                                                  • Measures from 0.001mA - 5A DC in 4-Ranges
                                                                                                  • Meets IEC1010 CAT III
                                                                                                  • CE Compliant
                                                                                                  • 24 month limited warranty *view Terms & Conditions for details

                                                                                                  Applications

                                                                                                  Industrial, Maintenance & Repair, Test & Measurement, Portable Devices

                                                                                                  Contents

                                                                                                  Instruction manual.

                                                                                                  Technical Specifications

                                                                                                  Ammeter Function

                                                                                                  DC Current

                                                                                                  Current Measuring Range AC

                                                                                                  -

                                                                                                  Ammeter Response Type

                                                                                                  -

                                                                                                  No. of Digits / Alpha

                                                                                                  4

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Ammeter Type

                                                                                                  Hand Held

                                                                                                  Current Measuring Range DC

                                                                                                  2mA to 5A

                                                                                                  Display Count

                                                                                                  -

                                                                                                  Ranging

                                                                                                  Auto

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.