Quantity | Price |
---|---|
1+ | $2,146.490 |
Product Information
Product Overview
FLUKE-SB140 sound beacon is specifically designed for tightness applications and works seamlessly with Fluke acoustic imagers. The chosen ultrasound frequency of 40kHz is excellent at traveling through the air with low attenuation. This means the sound inside a closed space can effectively find its way out of a leak path and to the Fluke camera for visualization. Fluke acoustic imagers easily detect the ultrasound frequency of the SB140 Sound Beacon, so the potential leak point is pinpointed visually on the screen. Using the Fluke acoustic imager in “Beacon Mode” is even more straightforward because the camera frequency filter is fixed and centered on 40 kHz. Ideal for applications where pressurization isn't feasible, offering a swift and precise inspection process for vehicles, aircraft, compartments, and buildings.
- Operating temperature range from -20°C to +54°C (-4°F to 130°F )
- IP40 rated
- Size of device is (H x W x L) 32x32x105mm (1.26x1.26x4.125")
- Operate easily with minimal training, making it accessible for all personnel
Contents
Sound beacon unit, 9V battery, Soft case, Accessory 1inch probe, Instruction sheet, Warranty card.
Technical Specifications
Sound Beacon
-
Acoustic Imagers
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate