Quantity | Price |
---|---|
1+ | $4,447.990 |
Product Information
Product Overview
FLK-FEV150/TY1/TSL-DEMO is an electric vehicle charging station EVSE test adapter with FEV-CON-TY1 Type 1 connector and cable and FEV-CON-TSL Tesla™ type connector and cable(demo). It is used for performing PE (protective) earth pre-test to ensure no dangerous voltage is present, visual inspection, GFCI trip test, nominal voltage checks, auto control pilot (CP) test with waveform analysis, error testing, proximity pilot tests, manual control pilot and advanced GFCI test. This all-in-one tool tests the safety and functionality of AC electric vehicle charging stations efficiently and safely. Applications include safety testing of charging stations, performance testing of charging stations and troubleshooting/repair of charging stations.
- Considered “Used” condition, this product has been utilized for the purpose of demonstration only
- Near new condition, with all original accessories showing only slight signs of handling
- Test the safety and functionality of AC electrical vehicle charging stations with all-in-one tool
- Color LCD display and powered by 4 x AA/IEC LR6 alkaline or IEC HR6 NiMH battery
- Auto control pilot simulates charging states with on-screen feedback of results & waveform analysis
- Compliant with J1772 standards, IP40 rated
- 250V, 1A max input, 3W max internal power consumption
- Operating temperature range from -10°C to 40°C (14°F to 104°F)
- IEC 61010-1: pollution degree 2, IEC 61010-2-030, CAT II 300V, protection class II safety standards
- Dimension is (H × W × D) 10.354inch x 4.842inch x 2.480inch (without the TY1)
Contents
FEV150/BASIC test analyzer, FEV-CON-TY1 Type 1 connector and cable, FEV-CON-TSL Tesla™ type connector and cable, TPAK magnetic hanger, Soft carrying bag.
Technical Specifications
FEV150/Basic Test Analyzer, FEV-Con-TY1/TSL, TPAK Magnetic Hanger, Soft Carrying Bag
No SVHC (15-Jun-2015)
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate