New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Test Equipment Kits & Assortments
                                                                                                  Print Page

                                                                                                  EK307

                                                                                                  Test Equipment Kit, Arduino Board, Resistor, Thermistor, Cable, OPAMP, LED, IR Emitter, Diode

                                                                                                  MULTICOMP PRO
                                                                                                  MULTICOMP PRO EK307
                                                                                                  MULTICOMP PRO EK307
                                                                                                  MULTICOMP PRO EK307
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoEK307
                                                                                                  Newark Part No.81AH8530
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown. To order more than shown inventory, contact sales

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoEK307
                                                                                                  Newark Part No.81AH8530
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Kit ContentsArduino Board/RES/Cable/OPAMP/LED/IR Emitter/Diode/Temperature Sensor/Soldering Iron/Thermistor
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Contents

                                                                                                  1 x jumper cables, 5 x trimpot, 3ft USB cable, 1x Arduino nano board, Battery holder, 2 x BJT, 2 x photodiode, 1 x NTC thermistor, MLCC (4 x 1µF, 4 x 0.1µF), Breadboard, Resistors (10 x 330ohm, 10 x 1kohm, 5 x 2.2kohm, 2 x 6.8kohm, 10 x 10kohm, 2 x 22kohm, 2 x 47kohm, 10 x 100kohm, 4 x 1Mohm, 3 x 10Mohm, 4 x 120ohm, 10 x 100ohm, 5 x 47ohm), Electrolytic capacitors (2 x10µF, 2 x 100µF), 140 Pc jumper wire kit, 4 x opamp, 4 x LED, 2 x IR emitter, 2 x regulator, Test lead set, Phone audio jack.

                                                                                                  Technical Specifications

                                                                                                  Kit Contents

                                                                                                  Arduino Board/RES/Cable/OPAMP/LED/IR Emitter/Diode/Temperature Sensor/Soldering Iron/Thermistor

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Manufacturer Product Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.