New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Test Leads & Test Probes
                                                                                                  4. Test Probes - Lead End Connectors
                                                                                                  Print Page

                                                                                                  AC288

                                                                                                  Test Probe Connector, Terminal Block, Fluke TL224, TL222 & TL221 Test Leads

                                                                                                  FLUKE
                                                                                                  FLUKE AC288
                                                                                                  FLUKE AC288
                                                                                                  FLUKE AC288
                                                                                                  FLUKE AC288
                                                                                                  FLUKE AC288
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoAC288
                                                                                                  Newark Part No.47Y4547
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$79.220
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $79.22
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  FLUKE
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoAC288
                                                                                                  Newark Part No.47Y4547
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Test Probe TypeTerminal Block
                                                                                                  Test Probe Functions-
                                                                                                  Accuracy-
                                                                                                  For Use WithFluke TL224, TL222 & TL221 Test Leads
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  The AC288 is a SureGrip™ Terminal Block Probe with stainless steel probe tip. This probe features a retractable probe tip designed for increased safety, while providing flexibility to reach deep connection points. For use with TL224, TL222 or TL221 test leads.

                                                                                                  • 1mm diameter probe tip extends out to 8.4mm length
                                                                                                  • -20 to 55°C Operating temperature range

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Technical Specifications

                                                                                                  Test Probe Type

                                                                                                  Terminal Block

                                                                                                  Accuracy

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Test Probe Functions

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Fluke TL224, TL222 & TL221 Test Leads

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jun-2015)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.