Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerVELLEMAN
Manufacturer Part NoLAB1U
Newark Part No.63R8366
Technical Datasheet
Supply Voltage VAC24V
Heat Temperature Max450°C
Output Power48W
Kit ContentsLAB1 Three In One LAB Device, Testing Leads, User Manual, Sponge, Spare Bit, 9V Battery, Mains Cable
Product Range-
Plug Type-
Product Overview
Three - In - One Lab Unit Perfect for hobbyists, the classroom and light service and repair use, this compact unit includes the three items most often used by technicians: Soldering station Power Supply Digital Multimeter
- Quickly trace and identify cables
- Provides live telephone line status check
- Selectable steady and warble tone (selectable in transmitter battery compartment)
- Continuity check
- Volume control
- Headphone jack
- Transmitter has attached RJ-11 plug and clip leads
- Requires (2) 9V AA batteries (not included)
Technical Specifications
Supply Voltage VAC
24V
Output Power
48W
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Heat Temperature Max
450°C
Kit Contents
LAB1 Three In One LAB Device, Testing Leads, User Manual, Sponge, Spare Bit, 9V Battery, Mains Cable
Plug Type
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate