Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWDD81XN
Newark Part No.30K6470
Also Known AsGTIN UPC EAN: 037103209139
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
Product Overview
The WDD81X is a digital shop Air Desoldering Station suitable for use with the safely and efficiently removing through-hole components from PCBs. It uses new thread-less DX series desoldering tip lets. 80W desoldering pencil with internal disposable solders collection tube.
- Programmable using optional WCB1 control module
- Compressed air supply required
Applications
Maintenance & Repair
Technical Specifications
Supply Voltage VAC
120V
Output Power
95W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Heat Temperature Max
850°F
Kit Contents
Power Unit, DXV80 Pencil, WDH40 Stand
Plug Type
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate