New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools, Air Powered
                                                                                                  4. Wrenches
                                                                                                  Print Page

                                                                                                  BT-BS-609

                                                                                                  Strap Wrench, 150 lb Capacity, 14" L X 0.5" W

                                                                                                  DANIELS
                                                                                                  DANIELS BT-BS-609
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerDANIELS
                                                                                                  Manufacturer Part NoBT-BS-609
                                                                                                  Newark Part No.45AM5396
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  6 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$345.490
                                                                                                  5+$320.290
                                                                                                  10+$310.000
                                                                                                  25+$297.370
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $345.49
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DANIELS
                                                                                                  ManufacturerDANIELS
                                                                                                  Manufacturer Part NoBT-BS-609
                                                                                                  Newark Part No.45AM5396
                                                                                                  Air Consumption-
                                                                                                  Torque Min-
                                                                                                  Torque Max-
                                                                                                  Air Coupling Type-
                                                                                                  Air Coupling Size-
                                                                                                  No Load Speed-
                                                                                                  Weight150lb
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Technical Specifications

                                                                                                  Air Consumption

                                                                                                  -

                                                                                                  Torque Max

                                                                                                  -

                                                                                                  Air Coupling Size

                                                                                                  -

                                                                                                  Weight

                                                                                                  150lb

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Torque Min

                                                                                                  -

                                                                                                  Air Coupling Type

                                                                                                  -

                                                                                                  No Load Speed

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Drawing EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.