Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No210-720
Newark Part No.52R7799
Also Known AsGTIN UPC EAN: 4045454937393
Your Part Number
Technical Datasheet
493 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.880 |
| 10+ | $17.820 |
| 25+ | $17.080 |
Price for:Each
Minimum: 1
Multiple: 1
$19.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 210-720 is a Terminal Block Operating Tool with partially insulated Shaft for optimum operation of CAGE CLAMP-equipped terminal blocks and connectors. The blade of the tool has an excellent fit especially for front entry terminal blocks. It consists of 3 Blades, Type 1, 2 ad 3. Short Type, 3.5 x 0.5mm blade, suitable for 264, 280, 281 and 730 Series, Short angled Type, 3.5 x 0.5mm blade, particularly suitable for 280 Series actuator and sensor terminal blocks and also for 264, 281, 870 and 880 Series.
- Blade of tool has an excellent fit especially for front entry terminal blocks
Applications
Maintenance & Repair
Technical Specifications
Tip Size
0.5mm
Overall Length
-
SVHC
No SVHC (21-Jan-2025)
Blade Length
3.5mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate