Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Alternatives for DL-26705
1 Product Found
Product Overview
The 26705 is a Precision Torx® Screwdriver with serrated gripper jaws. It is made of special chrome-vanadium-molybdenum steel. The precision handle is made of high quality cadmium free plastic. The tapered faceted shape allows rapid rotation. It features extra long cutting edge for flat and round cables. The general purpose pliers is suitable for gripping and holding as well as cutting soft and hard wires and cables.
- Through hardened for best wear resistance
- Corrosion protective vapour chrome finish
- Exact fit precision CNC machined tips
- Moulded on handle for permanent bond to blade
- Handles are proportioned to blade size for optimum torque
- Finger tip rotation cap for precise turning and control
- Cutting edges additionally induction hardened to approximately 62 HRC
Applications
Maintenance & Repair
Technical Specifications
Torx Tip Size
T5
Overall Length
4.7"
SVHC
To Be Advised
Blade Length
1.6"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate