Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOK INDUSTRIES
Manufacturer Part NoAHW-600
Newark Part No.03AM6545
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.100 |
Price for:Each
Minimum: 1
Multiple: 1
$37.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOK INDUSTRIES
Manufacturer Part NoAHW-600
Newark Part No.03AM6545
Technical Datasheet
Length5"
Jaw Opening Max0.561"
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
AHW-600 is an adjustable hex wrench. It is designed with adjustable metric and SAE hex heads, this hex wrench is perfect for loosening or fastening various sizes of hexagonal nuts, bolts, and other hardware. One end of the wrench features an adjustable hexagonal head, suitable for hexagonal hardware 6 - 13 mm and 1/4” - 9/16”. This specialized wrench design works on multiple types of fasteners including 6-point, 12-point, square, E-Torx, triangle, and most other similar hardware.
- Made from an ultra-strong carbon steel with black oxide finish for maximum durability
- Lifetime warranty
- 5” length
Technical Specifications
Length
5"
Product Range
-
Jaw Opening Max
0.561"
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate