Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoBWA-CURRENT-TRANSFORMER-600A
Newark Part No.77AK3473
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $52.820 |
Price for:Each
Minimum: 1
Multiple: 1
$52.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoBWA-CURRENT-TRANSFORMER-600A
Newark Part No.77AK3473
Technical Datasheet
CT ConstructionSplit Core
Current Ratio-
Accuracy ClassClass 0.5
Power Rating-
Window Diameter35.7mm
Frequency Range50Hz to 2kHz
Transformer Mounting-
Transformer TerminalsWire Leaded
Transformer ApplicationsMeasuring & Monitoring
Primary Current600A
Secondary Current Nom100mA
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
BWA-CURRENT-TRANSFORMER-600A is a split-core current transformer used to monitor AC current for various devices. The current transformer input takes a high voltage current input and produces a proportional low-voltage, low current signal for measuring and monitoring. Split-core current transformers are ideal for installing onto existing electrical wiring because they can snap around the individual conductors without having to disconnect any cables. These split-core current transformers are compatible with Banner's Condition Monitoring devices (CM1L or Q45CT nodes, and the S15C-CT-MQ converters).
- Input rating from 0 to 600A and rated output is 0.333VAC
- 1 meter two-wire twisted pair cable connection
- Frequency range from 50 to 2000 Hz
- Insulation resistance of 5000VDC/ 1000Mohm min
- Dielectric strength of 2.5KV / 1mA / 1min
- PA /UL94-VO case, PBT bobbin, silicon steel core, epoxy internal structure and tie construction
Technical Specifications
CT Construction
Split Core
Accuracy Class
Class 0.5
Window Diameter
35.7mm
Transformer Mounting
-
Transformer Applications
Measuring & Monitoring
Secondary Current Nom
100mA
SVHC
No SVHC (15-Jan-2018)
Current Ratio
-
Power Rating
-
Frequency Range
50Hz to 2kHz
Transformer Terminals
Wire Leaded
Primary Current
600A
Product Range
-
Technical Docs (2)
Alternatives for BWA-CURRENT-TRANSFORMER-600A
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate