New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Switches & Relays
                                                                                                  3. Relays
                                                                                                  4. Solid State Relays & Contactors
                                                                                                  5. Time Delay Relays - Solid State
                                                                                                  Print Page

                                                                                                  24D30MSTB

                                                                                                  Time Delay Solid State Relay, Panel Mount, 2 A, 2.5 V, Delay-On-Release

                                                                                                  AMPERITE
                                                                                                  AMPERITE 24D30MSTB
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerAMPERITE
                                                                                                  Manufacturer Part No24D30MSTB
                                                                                                  Newark Part No.43K5706
                                                                                                  Product RangeSTB Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  AMPERITE
                                                                                                  ManufacturerAMPERITE
                                                                                                  Manufacturer Part No24D30MSTB
                                                                                                  Newark Part No.43K5706
                                                                                                  Product RangeSTB Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Relay MountingPanel Mount
                                                                                                  Load Current2A
                                                                                                  Operating Voltage Min-
                                                                                                  Operating Voltage Max2.5V
                                                                                                  Switching Mode-
                                                                                                  Timer FunctionsDelay-On-Release
                                                                                                  Control Voltage AC Min-
                                                                                                  Control Voltage AC Max-
                                                                                                  Control Voltage DC Min20V
                                                                                                  Control Voltage DC Max28V
                                                                                                  Product RangeSTB Series
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Technical Specifications

                                                                                                  Relay Mounting

                                                                                                  Panel Mount

                                                                                                  Operating Voltage Min

                                                                                                  -

                                                                                                  Switching Mode

                                                                                                  -

                                                                                                  Control Voltage AC Min

                                                                                                  -

                                                                                                  Control Voltage DC Min

                                                                                                  20V

                                                                                                  Product Range

                                                                                                  STB Series

                                                                                                  Load Current

                                                                                                  2A

                                                                                                  Operating Voltage Max

                                                                                                  2.5V

                                                                                                  Timer Functions

                                                                                                  Delay-On-Release

                                                                                                  Control Voltage AC Max

                                                                                                  -

                                                                                                  Control Voltage DC Max

                                                                                                  28V

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (17-Jan-2023)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.