New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Audio / Video
                                                                                                  3. Pro Audio
                                                                                                  4. Amplifiers
                                                                                                  Print Page

                                                                                                  MX821S

                                                                                                  Rack Mount Eight Channel Mixer with Equalizer

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  APPLIED RESEARCH TECHNOLOGY MX821S
                                                                                                  APPLIED RESEARCH TECHNOLOGY MX821S
                                                                                                  APPLIED RESEARCH TECHNOLOGY MX821S
                                                                                                  APPLIED RESEARCH TECHNOLOGY MX821S
                                                                                                  ManufacturerAPPLIED RESEARCH TECHNOLOGY
                                                                                                  Manufacturer Part NoMX821S
                                                                                                  Newark Part No.20T6134
                                                                                                  Your Part Number
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ManufacturerAPPLIED RESEARCH TECHNOLOGY
                                                                                                  Manufacturer Part NoMX821S
                                                                                                  Newark Part No.20T6134
                                                                                                  Product Range-
                                                                                                  Plug Type-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  +48 Volt phantom power may be independently selected on each microphone input. A master level control adjusts the signal output to the low-impedance balanced 1/4TRS jacks. Prefade output (not affected by the master level control) and Aux Bus input RCA jacks allow patching of multiple units when more channels are needed. The ART MX821S may be used on stage, in the studio, or for permanent install applications including conference rooms, corporate boardrooms, churches, restaurants, small clubs, health clubs and more. A built-in power supply and single high 19rack mount format allows for easy installation and reliable long-term operation.

                                                                                                  • Eight input channels with individual level and pan controls
                                                                                                  • Pan controls place each input mono signal anywhere in the output stereo image
                                                                                                  • Balanced output: 600 balanced XLR jack
                                                                                                  • Full +48V low noise phantom power switchable for each microphone input
                                                                                                  • Balanced left and right 1/4" TRS main output jacks with master level control
                                                                                                  • Prefade Output jacks and Aux Bus Input jacks allow units to be chained to provide extra inputs
                                                                                                  • Each line input jack may be individually converted to a direct line output by means of internal jumpers
                                                                                                  • Rugged 1U rack-mount steel chassis with built-in power supply
                                                                                                  • Perfect for stage, studio and permanent installations "

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate