New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Lighting & LED Development Kits
                                                                                                  Print Page

                                                                                                  PDK-N-12864YO-7A

                                                                                                  Evaluation Kit, Passive Matrix OLED Display, 1 Output, DD-12864YO-7A

                                                                                                  DENSITRON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DENSITRON PDK-N-12864YO-7A
                                                                                                  ManufacturerDENSITRON
                                                                                                  Manufacturer Part NoPDK-N-12864YO-7A
                                                                                                  Newark Part No.45P3822
                                                                                                  Your Part Number
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  DENSITRON
                                                                                                  ManufacturerDENSITRON
                                                                                                  Manufacturer Part NoPDK-N-12864YO-7A
                                                                                                  Newark Part No.45P3822
                                                                                                  Device Topology-
                                                                                                  No. of Outputs1Outputs
                                                                                                  Output Current-
                                                                                                  Output Voltage-
                                                                                                  Input Voltage Min-
                                                                                                  Input Voltage Max-
                                                                                                  Core ChipDD-12864YO-7A
                                                                                                  Dimming Control Type-
                                                                                                  Kit ContentsDUO Controller Card, Mini USB Cable, Demo Software, Transition Card
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Product Overview

                                                                                                  The PDK-N-12864YO-7A is an powerful development and demonstration tool for driving DD-12864YO-7A, a passive matrix OLED display from the USB port of PC. This DUO (Densitron USB OLED) kit is hot pluggable and does not require extra cables or power supply to run, allowing users to be up and running in minutes. The kit contains transition board card which is meant to be a circuit board for connections between the baseboards.

                                                                                                  • USB1.1 and USB2.0 compatible communication interface
                                                                                                  • Small board size 88mm x 55mm
                                                                                                  • Support OLED and TFT displays with 8bit parallel interface
                                                                                                  • 500K byte display memory for fast display update
                                                                                                  • On board switching power supply for OLED and TFT displays
                                                                                                  • Maximum speed with VCP driver 300Kbyte/s with D2XX driver 1Mbyte/s
                                                                                                  • Hot plug and unplug detection
                                                                                                  • Software control for OLED and TFT displays

                                                                                                  Applications

                                                                                                  Imaging, Video & Vision, Portable Devices, Medical, Hobby & Education

                                                                                                  Contents

                                                                                                  USB kit Controller Card, Mini USB cable, Demo software (works with VCP driver only).

                                                                                                  Notes

                                                                                                  Transition cards can be ordered separately for different display types.

                                                                                                  Technical Specifications

                                                                                                  Device Topology

                                                                                                  -

                                                                                                  Output Current

                                                                                                  -

                                                                                                  Input Voltage Min

                                                                                                  -

                                                                                                  Core Chip

                                                                                                  DD-12864YO-7A

                                                                                                  Kit Contents

                                                                                                  DUO Controller Card, Mini USB Cable, Demo Software, Transition Card

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  No. of Outputs

                                                                                                  1Outputs

                                                                                                  Output Voltage

                                                                                                  -

                                                                                                  Input Voltage Max

                                                                                                  -

                                                                                                  Dimming Control Type

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (17-Dec-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate