Product Information
Product Overview
Challenging the essence of how we define a desktop PC, GIGABYTE engineers have developed an ultra compact PC with a stylish design based high polish surface chassis. Ideal for a broad range of computing applications at home or in the office, the BRIX expounds sheer simplicity and convenience, sets a new standard for desktop miniaturization that makes it perfect as a discreet HTPC / multimedia hub, an ultra-low power PC for the family, an office PC or as a digital signage unit. With an Intel® Celeron N2807 Based on the Silvermot micro-architecture, utilizing the 22nm process technology. The SoCs feature significant improvements in computational power, energy efficiency, enhanced graphical and media performance making the BRIX ideal for thin clients, retail transactional clients, and digital signage.
- Features 22nm Intel® Celeron N2807 to deliver to the most intuitive and integrated operating systems in the world
- Supports 2.5” thickness 7.0/9.5mm Hard Drives (1 x 3Gbps SATA2)
- Ultra compact PC design – 0.69L (56.1 x 107.6 x 114.4mm)
- 1x SO-DIMM DDR3L 1.35V Slots (1333 MHz)
- Preinstall IEEE 802.11 b/g/n Wi-Fi / Bluetooth 4.0 Mini-PCIe card
- Supports dual displays via a VGA and a HDMI port
- Gigabit LAN
- Audio jack (Headphone/MIC)
- VESA mounting bracket (75 x 75mm + 100 x 100mm)
- Supports Fan less design
Technical Specifications
-
Desktop
3GB
1 x PCI
-
107.6mm
To Be Advised
Intel Celeron N2807
8GB
-
-
56.1mm
114.4mm
Legislation and Environmental
Product Compliance Certificate