New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Office, Computer & Networking Products
                                                                                                  3. Computer Products
                                                                                                  4. Keyboard
                                                                                                  5. Keyboards
                                                                                                  Print Page

                                                                                                  70010

                                                                                                  Keyboard, Wired, USB, Standard, Black, 104 Keys

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  INLAND 70010
                                                                                                  ManufacturerINLAND
                                                                                                  Manufacturer Part No70010
                                                                                                  Newark Part No.26Y8879
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ManufacturerINLAND
                                                                                                  Manufacturer Part No70010
                                                                                                  Newark Part No.26Y8879
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Connection MethodWired
                                                                                                  Computer ConnectorUSB
                                                                                                  Keyboard SizeStandard
                                                                                                  Keyboard ColourBlack
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  This keyboard is made to function with any computer, laptop, or netbook that has an open USB port. It has laser etched lettering on the keys to resist fading, and is made with moisture resistant plastic material. This is a USB keyboard for home and office use.

                                                                                                  • Standard windows keyboard
                                                                                                  • Wired USB connector compatible with any USB port
                                                                                                  • Solid black color with white lettering
                                                                                                  • Button life 5,000,000 clicks
                                                                                                  • Works with windows XP/VISTA/7
                                                                                                  • Shipping
                                                                                                  • Unit Weight: 3. 53 oz.
                                                                                                  • Unit Dimensions: 16. 93” x 5. 52” x . 79” inches
                                                                                                  • Case Weight: 26. 46 lbs.
                                                                                                  • Case Dimensions: 18. 3” x 11. 82” x 12. 6” inches
                                                                                                  • Case Quantity: 20pcs

                                                                                                  Technical Specifications

                                                                                                  Connection Method

                                                                                                  Wired

                                                                                                  Keyboard Size

                                                                                                  Standard

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Computer Connector

                                                                                                  USB

                                                                                                  Keyboard Colour

                                                                                                  Black

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:No
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate