Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerKINGSTON
Manufacturer Part NoDTIG4/32GB
Newark Part No.31AC3209
Technical Datasheet
Flash Memory Card TypeFlash Card
Memory Capacity32GB
Supply Voltage Nom-
Product Range-
Operating Temperature Min0°C
Operating Temperature Max60°C
SVHCTo Be Advised
Product Overview
Kingston's DataTravelerr Generation 4 (DTIG4) USB Flash drive features USB 3.0 for quick and easy transfers of music, video and more. Its practical design and fashionable colors make it ideal for everyday use at work, home, school or wherever you need to take your data
- It's backwards compatible with existing USB 2.0 ports, allowing 2.0 users tomigrate to 3.0 in the future without replacing their drive.
- DTIG4 is backed by a five-year manufacturers warranty, free technical support and legendary Kingstonr reliability.
- Available in multiple colors by capacity
- Large, colorful loop easily attaches to key rings
- Practical cap protects the USB plug and your data
- Customizable with your logo and/or digital files
- Dimensions 55mm x 21mm x 10.1mm
- Operating Temperature 0°C to 60°C
- Storage Temperature -20°C to 85°C
- Warranty/support 5-year warranty, free technical support
Technical Specifications
Flash Memory Card Type
Flash Card
Supply Voltage Nom
-
Operating Temperature Min
0°C
SVHC
To Be Advised
Memory Capacity
32GB
Product Range
-
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate