New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Wireless Modules & Adaptors
                                                                                                  3. RF Modules
                                                                                                  4. RF Receivers - Sub 2.4GHz ISM Band
                                                                                                  Print Page

                                                                                                  32000810

                                                                                                  RF MODULE, RECEIVER, SUPER-REGEN, ASK, 433.92MHZ

                                                                                                  MIPOT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MIPOT 32000810
                                                                                                  MIPOT 32000810
                                                                                                  MIPOT 32000810
                                                                                                  MIPOT 32000810
                                                                                                  ManufacturerMIPOT
                                                                                                  Manufacturer Part No32000810
                                                                                                  Newark Part No.25R5728
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  MIPOT
                                                                                                  ManufacturerMIPOT
                                                                                                  Manufacturer Part No32000810
                                                                                                  Newark Part No.25R5728
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  RF ModulationASK
                                                                                                  Data Rate Max-
                                                                                                  Frequency433.92MHz
                                                                                                  Sensitivity dBm-102dBm
                                                                                                  Supply Voltage Min4.5V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Supply Current2.8mA
                                                                                                  Supported Devices - RF Receivers-
                                                                                                  RF Receiver Applications-
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  32000810 is 433.92MHz super regenerative ASK receiver manufactured with SMT technology on printed circuit. The cascode input stage improves separation between antenna and oscillator-detector, the receive frequency tuning is achieved through a lowered variable coil. Developed according to I-ETS 300 220 e ETS 300 683 European Standard

                                                                                                  • 433.92MHz super-regenerative ASK receiver
                                                                                                  • Typical power supply of 5V
                                                                                                  • Supply current of 3.5mA
                                                                                                  • Developed according to I-ETS 300 220 e and ETS 300 683 European Standard
                                                                                                  • Sensitivity of 102dBm

                                                                                                  Applications

                                                                                                  Communications & Networking, Security, Industrial, Wireless, RF Communications, Audio

                                                                                                  Technical Specifications

                                                                                                  RF Modulation

                                                                                                  ASK

                                                                                                  Frequency

                                                                                                  433.92MHz

                                                                                                  Supply Voltage Min

                                                                                                  4.5V

                                                                                                  Supply Current

                                                                                                  2.8mA

                                                                                                  RF Receiver Applications

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Data Rate Max

                                                                                                  -

                                                                                                  Sensitivity dBm

                                                                                                  -102dBm

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  Supported Devices - RF Receivers

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A991
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate