New DealsOffersContact UsHelpTrack Ordersen français
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
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. LED Lighting Components
                                                                                                  3. LED Strip & Tape Lighting
                                                                                                  Print Page

                                                                                                  4040

                                                                                                  LED Strip, 5 m, 12 V

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PACIFIC ILLUMINATION 4040
                                                                                                  PACIFIC ILLUMINATION 4040
                                                                                                  PACIFIC ILLUMINATION 4040
                                                                                                  PACIFIC ILLUMINATION 4040
                                                                                                  PACIFIC ILLUMINATION 4040
                                                                                                  ManufacturerPACIFIC ILLUMINATION
                                                                                                  Manufacturer Part No4040
                                                                                                  Newark Part No.33AC6086
                                                                                                  Your Part Number
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown. To order more than shown inventory, contact sales

                                                                                                  Product Information

                                                                                                  ManufacturerPACIFIC ILLUMINATION
                                                                                                  Manufacturer Part No4040
                                                                                                  Newark Part No.33AC6086
                                                                                                  Light Strip Length5m
                                                                                                  No. of LEDs-
                                                                                                  Illumination Color-
                                                                                                  Input Voltage12V
                                                                                                  Input Power-
                                                                                                  IP Rating-
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  16' flexible, LED reel is designed for repair work in the casino gaming industry but can be used for a wide range of custom applications. 6000K pure white color make them ideal for interior lighting, under cabinet lighting, automotive design and many other uses.

                                                                                                  • 300 super bright, high quality SMD LEDs per reel
                                                                                                  • Can be separated every 3 LEDs and reconnected again
                                                                                                  • 120° wide angle illumination
                                                                                                  • 5mm width Flex tape with 3M adhesive on back for easy installation
                                                                                                  • 12VDC/20W
                                                                                                  • Powered by 12VDC, 2A adapter 28-19376

                                                                                                  Technical Specifications

                                                                                                  Light Strip Length

                                                                                                  5m

                                                                                                  Illumination Color

                                                                                                  -

                                                                                                  Input Power

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  No. of LEDs

                                                                                                  -

                                                                                                  Input Voltage

                                                                                                  12V

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.