Hook Up Wire:

38 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
03F1810

RoHS

Spool of 1000
1+
$906.990
5+
$871.910
10+
$841.840
Min: 2 / Mult: 2
PVC
Brown
26AWG
-
1000ft
304.8m
105°C
7 x 34AWG
300V
Copper
1.295mm
CSA TRSR-64, UL 1007, UL 1569
92F6730

RoHS

Date/Lot Code

Spool of 1000
1+
$302.230
3+
$289.030
5+
$277.460
10+
$265.900
25+
$249.380
More Pricing...
Min: 1 / Mult: 1
PVC
Black
26AWG
0.142mm²
1000ft
305m
105°C
7 x 34AWG
300V
Tinned Copper
1.295mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
92F9315

RoHS

Date/Lot Code

Spool of 100
1+
$92.360
3+
$85.070
5+
$81.600
10+
$76.380
25+
$70.840
More Pricing...
Min: 1 / Mult: 1
PVC
Red
26AWG
0.14mm²
100ft
30.5m
105°C
7 x 34AWG
300V
Tinned Copper
1.295mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
03F1801

RoHS

Spool of 100
1+
$143.690
5+
$138.140
10+
$133.370
Min: 2 / Mult: 2
PVC
Red
26AWG
-
100ft
30.5m
105°C
7 x 34AWG
300V
Copper
1.295mm
CSA TRSR-64, UL 1007, UL 1569
92F6731

RoHS

Date/Lot Code

Spool of 1000
1+
$302.230
3+
$289.030
5+
$277.460
10+
$265.900
25+
$249.380
More Pricing...
Min: 1 / Mult: 1
PVC
Red
26AWG
0.142mm²
1000ft
305m
105°C
7 x 34AWG
300V
Tinned Copper
1.295mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
92F9309

RoHS

Date/Lot Code

Spool of 100
1+
$53.130
3+
$51.390
5+
$49.650
Min: 1 / Mult: 1
PVC
Green
26AWG
0.142mm²
100ft
30.5m
105°C
7 x 34AWG
300V
Tinned Copper
1.295mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
92F7620

RoHS

Date/Lot Code

Spool of 100
1+
$53.130
3+
$51.390
5+
$49.650
Min: 1 / Mult: 1
PVC
White
26AWG
0.142mm²
100ft
30.5m
105°C
7 x 34AWG
300V
Tinned Copper
1.295mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
92F9311

RoHS

Date/Lot Code

Spool of 100
1+
$92.360
3+
$85.070
5+
$81.600
10+
$76.380
25+
$70.840
More Pricing...
Min: 1 / Mult: 1
PVC
Blue
26AWG
0.142mm²
100ft
30.5m
105°C
7 x 34AWG
300V
Tinned Copper
1.295mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
92F9316

RoHS

Date/Lot Code

Spool of 100
1+
$92.360
3+
$85.070
5+
$81.600
10+
$76.380
25+
$70.840
More Pricing...
Min: 1 / Mult: 1
PVC
Yellow
26AWG
0.142mm²
100ft
30.5m
105°C
7 x 34AWG
300V
Tinned Copper
1.295mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
92F9313

RoHS

Date/Lot Code

Spool of 100
1+
$37.490
3+
$37.490
5+
$37.490
Min: 1 / Mult: 1
PVC
Orange
26AWG
0.142mm²
100ft
30.5m
105°C
7 x 34AWG
300V
Tinned Copper
1.295mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
92F9306

RoHS

Date/Lot Code

Spool of 100
1+
$53.130
3+
$51.390
5+
$49.650
Min: 1 / Mult: 1
PVC
Black
26AWG
0.14mm²
100ft
30.5m
105°C
7 x 34AWG
300V
Tinned Copper
1.295mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
88K2177

RoHS

Date/Lot Code

Spool of 100
1+
$255.580
3+
$244.410
5+
$234.640
10+
$224.860
25+
$210.890
More Pricing...
Min: 1 / Mult: 1
PTFE
Green
22AWG
0.385mm²
100ft
30.5m
200°C
19 x 34AWG
600V
Copper
1.295mm
MIL-DTL-16878/4 (Type E), UL 1213
92F7621

RoHS

Spool of 1000
1+
$302.230
3+
$289.030
5+
$277.460
10+
$265.900
25+
$249.380
More Pricing...
Min: 1 / Mult: 1
PVC
White
26AWG
0.142mm²
1000ft
305m
105°C
7 x 34AWG
300V
Tinned Copper
1.295mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
86K9084

RoHS

Spool of 100
1+
$255.580
3+
$244.410
5+
$234.640
10+
$224.860
25+
$210.890
More Pricing...
Min: 1 / Mult: 1
PTFE
Gray
22AWG
0.38mm²
100ft
30.5m
200°C
19 x 34AWG
600V
Silver Plated Copper
1.295mm
MIL-DTL-16878/4 (Type E), UL 1213
92F9310

RoHS

Date/Lot Code

Spool of 1000
1+
$302.230
3+
$289.030
5+
$277.460
10+
$265.900
25+
$249.380
More Pricing...
Min: 1 / Mult: 1
PVC
Green
26AWG
0.142mm²
1000ft
305m
105°C
7 x 34AWG
300V
Tinned Copper
1.295mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
02F7624

RoHS

Spool of 1000
1+
$1,494.450
Min: 1 / Mult: 1
PTFE
Orange
22AWG
0.385mm²
1000ft
305m
200°C
19 x 34AWG
600V
Copper
1.295mm
MIL-DTL-16878/4 (Type E), UL 1213
88K2178

RoHS

Spool of 1000
1+
$1,494.450
Min: 1 / Mult: 1
PTFE
Gray
22AWG
0.385mm²
1000ft
305m
200°C
19 x 34AWG
600V
Copper
1.295mm
MIL-DTL-16878/4 (Type E), UL 1213
92F9943

RoHS

Spool of 1000
1+
$302.230
3+
$289.030
5+
$277.460
10+
$265.900
25+
$249.380
More Pricing...
Min: 1 / Mult: 1
PVC
Gray
26AWG
0.142mm²
1000ft
305m
105°C
7 x 34AWG
300V
Tinned Copper
1.295mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
03F1808

RoHS

Spool of 100
1+
$143.690
5+
$138.140
10+
$133.370
Min: 1 / Mult: 1
PVC
Black
26AWG
-
100ft
30.5m
105°C
7 x 34AWG
300V
Copper
1.295mm
CSA TRSR-64, UL 1007, UL 1569
03F1816

RoHS

Spool of 1000
1+
$906.990
5+
$871.910
10+
$841.840
Min: 2 / Mult: 2
PVC
Gray
26AWG
-
1000ft
304.8m
105°C
7 x 34AWG
300V
Copper
1.295mm
CSA TRSR-64, UL 1007, UL 1569
03F1811

RoHS

Date/Lot Code

Spool of 1000
1+
$906.990
5+
$871.910
10+
$841.840
Min: 2 / Mult: 2
PVC
Red
26AWG
-
1000ft
305m
105°C
7 x 34AWG
300V
Copper
1.295mm
CSA TRSR-64, UL 1007, UL 1569
87K2853

RoHS

Spool of 1000
1+
$906.990
5+
$871.910
10+
$841.840
Min: 2 / Mult: 2
PVC
Black
26AWG
-
1000ft
305m
105°C
7 x 34AWG
300V
Copper
1.295mm
CSA TRSR-64, UL 1007, UL 1569
03F1814

RoHS

Spool of 1000
1+
$906.990
5+
$871.910
10+
$841.840
Min: 2 / Mult: 2
PVC
Green
26AWG
-
1000ft
305m
105°C
7 x 34AWG
300V
Copper
1.295mm
CSA TRSR-64, UL 1007, UL 1569
06M3953

RoHS

Spool of 1000
1+
$1,494.450
Min: 1 / Mult: 1
PTFE
Brown
22AWG
0.385mm²
1000ft
305m
200°C
19 x 34AWG
600V
Copper
1.295mm
MIL-DTL-16878/4 (Type E), UL 1213
03F1819

RoHS

Date/Lot Code

Spool of 1000
1+
$906.990
5+
$871.910
10+
$841.840
Min: 2 / Mult: 2
PVC
Blue
26AWG
-
1000ft
304.8m
105°C
7 x 34AWG
300V
Copper
1.295mm
CSA TRSR-64, UL 1007, UL 1569
1-25 of 38 items
of 2 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M