Hook Up Wire:

12 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
02F6799

RoHS

Spool of 100
1+
$162.980
3+
$150.110
5+
$143.980
10+
$134.790
25+
$124.990
More Pricing...
Min: 1 / Mult: 1
PVC
White, Purple
18AWG
0.81mm²
100ft
30.5m
80°C
16 x 30AWG
1kV
Tinned Copper
1.98mm
MIL-W-76 B Type MW
02F6797

RoHS

Spool of 100
1+
$162.980
3+
$150.110
5+
$143.980
10+
$134.790
25+
$124.990
More Pricing...
Min: 1 / Mult: 1
PVC
White, Orange
18AWG
0.81mm²
100ft
30.5m
80°C
16 x 30AWG
1kV
Tinned Copper
1.98mm
MIL-W-76 B Type MW
93B8726

RoHS

Spool of 1000
1+
$636.690
10+
$630.270
Min: 1 / Mult: 1
PVC
White, Grey
18AWG
0.81mm²
1000ft
305m
80°C
16 x 30AWG
1kV
Tinned Copper
1.98mm
MIL-W-76 B Type MW
02F6813

RoHS

Spool of 1000
1+
$636.690
10+
$630.270
Min: 1 / Mult: 1
PVC
White, Yellow
18AWG
0.81mm²
1000ft
305m
80°C
16 x 30AWG
1kV
Tinned Copper
1.98mm
MIL-W-76 B Type MW
02F6796

RoHS

Spool of 100
1+
$162.980
3+
$150.110
5+
$143.980
10+
$134.790
25+
$124.990
More Pricing...
Min: 1 / Mult: 1
PVC
White, Brown
18AWG
0.81mm²
100ft
30.5m
80°C
16 x 30AWG
1kV
Tinned Copper
1.98mm
MIL-W-76 B Type MW
02F6793

RoHS

Spool of 100
1+
$162.980
3+
$150.110
5+
$143.980
10+
$134.790
25+
$124.990
More Pricing...
Min: 1 / Mult: 1
PVC
White, Green
18AWG
0.81mm²
100ft
30.5m
80°C
16 x 30AWG
1kV
Tinned Copper
1.98mm
MIL-W-76 B Type MW
02F6791

RoHS

Spool of 100
1+
$162.980
3+
$150.110
5+
$143.980
10+
$134.790
25+
$124.990
More Pricing...
Min: 1 / Mult: 1
PVC
White, Black
18AWG
0.81mm²
100ft
30.5m
80°C
16 x 30AWG
1kV
Tinned Copper
1.98mm
MIL-W-76 B Type MW
02F6812

RoHS

Spool of 1000
1+
$636.690
10+
$630.270
Min: 1 / Mult: 1
PVC
White, Green
18AWG
0.816mm²
1000ft
305m
80°C
16 x 30AWG
1kV
Tinned Copper
1.98mm
MIL-W-76 B Type MW
02F6798

RoHS

Spool of 100
1+
$162.980
3+
$150.110
5+
$143.980
10+
$134.790
25+
$124.990
More Pricing...
Min: 1 / Mult: 1
PVC
White, Grey
18AWG
0.81mm²
100ft
30.5m
80°C
16 x 30AWG
1kV
Tinned Copper
1.98mm
MIL-W-76 B Type MW
02F6818

RoHS

Spool of 1000
1+
$636.690
10+
$630.270
Min: 1 / Mult: 1
PVC
White, Purple
18AWG
0.81mm²
1000ft
305m
80°C
16 x 30AWG
1kV
Tinned Copper
1.98mm
MIL-W-76 B Type MW
02F6794

RoHS

Date/Lot Code

Spool of 100
1+
$162.980
3+
$150.110
5+
$143.980
10+
$134.790
25+
$124.990
More Pricing...
Min: 1 / Mult: 1
PVC
White, Yellow
18AWG
0.81mm²
100ft
30.5m
80°C
16 x 30AWG
1kV
Tinned Copper
1.98mm
MIL-W-76 B Type MW
02F6792

RoHS

Spool of 100
1+
$162.980
3+
$150.110
5+
$143.980
10+
$134.790
25+
$124.990
More Pricing...
Min: 1 / Mult: 1
PVC
White, Red
18AWG
0.81mm²
100ft
30.5m
80°C
16 x 30AWG
1kV
Copper
1.98mm
MIL-W-76 B Type MW
1-12 of 12 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M