Hook Up Wire:

492 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87K2846

RoHS

Date/Lot Code

Spool of 100
1+
$178.260
5+
$171.360
10+
$165.460
Min: 1 / Mult: 1
PVC
Black
22AWG
-
100ft
30.5m
105°C
7 x 30AWG
300V
Copper
1.575mm
CSA TRSR-64, UL 1007, UL 1569
-
02F4793

RoHS

Spool of 100
1+
$222.520
5+
$213.910
10+
$206.530
Min: 1 / Mult: 1
PTFE
Red
22AWG
-
100ft
30.5m
200°C
7 x 30AWG
600V
Silver Plated Copper
1.27mm
MIL-W-16878/4, UL 1213
-
86K9001

RoHS

Date/Lot Code

Spool of 100
1+
$90.400
5+
$80.180
10+
$70.350
25+
$60.140
50+
$56.050
Min: 1 / Mult: 1
PVC
Red
22AWG
0.35mm²
100ft
30.5m
80°C
7 x 30AWG
1kV
Tinned Copper
1.58mm
MIL-W-76 B Type MW
-
02F4796

RoHS

Date/Lot Code

Spool of 100
1+
$222.520
5+
$213.910
10+
$206.530
Min: 1 / Mult: 1
PTFE
Green
22AWG
-
100ft
30.5m
200°C
7 x 30AWG
600V
Silver Plated Copper
1.245mm
MIL-W-16878/4, UL 1213
-
02F8223

RoHS

Date/Lot Code

Spool of 100
1+
$61.690
3+
$59.680
5+
$57.660
Min: 1 / Mult: 1
PVC
Green
22AWG
0.35mm²
100ft
30.5m
105°C
7 x 30AWG
300V
Tinned Copper
1.58mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
02F7114

RoHS

Date/Lot Code

Spool of 1000
1+
$373.470
10+
$369.690
Min: 1 / Mult: 1
PVC
Black
22AWG
0.357mm²
1000ft
305m
105°C
7 x 30AWG
600V
Copper
1.27mm
MIL-DTL-16878/1 (Type B)
-
88K2179

RoHS

Spool of 100
1+
$251.180
3+
$242.980
5+
$234.760
Min: 1 / Mult: 1
PTFE
Black
22AWG
0.35mm²
100ft
30.5m
200°C
7 x 30AWG
600V
Tinned Copper
1.27mm
MIL-DTL-16878/4 (Type E), UL 1213
-
02F4799

RoHS

Date/Lot Code

Spool of 100
1+
$222.520
5+
$213.910
10+
$206.530
Min: 1 / Mult: 1
PTFE
Gray
22AWG
-
100ft
30.5m
200°C
7 x 30AWG
600V
Silver Plated Copper
1.245mm
MIL-W-16878/4, UL 1213
-
86K9034

RoHS

Spool of 100
1+
$61.690
3+
$59.680
5+
$57.660
Min: 1 / Mult: 1
PVC
Black
22AWG
0.35mm²
100ft
30.5m
105°C
7 x 30AWG
300V
Tinned Copper
1.651mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
86K9037

RoHS

Date/Lot Code

Spool of 1000
1+
$364.820
10+
$361.140
Min: 1 / Mult: 1
PVC
White
22AWG
0.35mm²
1000ft
305m
105°C
7 x 30AWG
300V
Tinned Copper
1.58mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
87K2726

RoHS

Date/Lot Code

Spool of 100
1+
$222.520
5+
$213.910
10+
$206.530
Min: 1 / Mult: 1
PTFE
Blue
22AWG
-
100ft
30.5m
200°C
7 x 30AWG
600V
Copper
1.245mm
MIL-W-16878/4, UL 1213
-
02F4800

RoHS

Spool of 100
1+
$222.520
5+
$213.910
10+
$206.530
Min: 1 / Mult: 1
PTFE
White
22AWG
-
100ft
30.5m
200°C
7 x 30AWG
600V
Silver Plated Copper
1.245mm
MIL-W-16878/4, UL 1213
-
02F8225

RoHS

Spool of 100
1+
$61.690
3+
$59.680
5+
$57.660
Min: 1 / Mult: 1
PVC
Blue
22AWG
0.35mm²
100ft
30.5m
105°C
7 x 30AWG
300V
Tinned Copper
1.651mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
86K6714

RoHS

Date/Lot Code

Spool of 100
1+
$108.800
3+
$100.210
5+
$96.120
10+
$89.990
25+
$83.450
More Pricing...
Min: 1 / Mult: 1
PVC
Black
22AWG
0.35mm²
100ft
30.5m
80°C
7 x 30AWG
1kV
Tinned Copper
1.626mm
MIL-W-76 B Type MW
-
02F5621

RoHS

Spool of 100
1+
$332.800
5+
$319.920
10+
$308.890
Min: 1 / Mult: 1
PVC
Black
22AWG
-
100ft
30.5m
80°C
7 x 30AWG
17kV
Tinned Copper
3.048mm
-
-
02F8240

RoHS

Spool of 1000
1+
$364.820
10+
$361.140
Min: 1 / Mult: 1
PVC
Black
22AWG
0.35mm²
1000ft
305m
105°C
7 x 30AWG
300V
Tinned Copper
1.58mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
87K2725

RoHS

Date/Lot Code

Spool of 100
1+
$222.520
5+
$213.910
10+
$206.530
Min: 1 / Mult: 1
PTFE
Orange
22AWG
-
100ft
30.5m
200°C
7 x 30AWG
600V
Copper
1.245mm
MIL-W-16878/4, UL 1213
-
02F4801

RoHS

Spool of 100
1+
$222.520
5+
$213.910
10+
$206.530
Min: 1 / Mult: 1
PTFE
Black
22AWG
-
100ft
30.5m
200°C
7 x 30AWG
600V
Silver Plated Copper
1.27mm
MIL-W-16878/4, UL 1213
-
02F8244

RoHS

Date/Lot Code

Spool of 1000
1+
$283.470
10+
$283.470
Min: 1 / Mult: 1
PVC
Blue
22AWG
0.35mm²
1000ft
305m
105°C
7 x 30AWG
300V
Tinned Copper
1.58mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
27M1335

RoHS

Spool of 100
1+
$503.310
10+
$498.230
Min: 1 / Mult: 1
Silicone Rubber
White
22AWG
0.35mm²
100ft
30.5m
200°C
7 x 30AWG
5kV
Silver Plated Copper
1.778mm
UL VW-1
-
87K2724

RoHS

Date/Lot Code

Spool of 100
1+
$222.520
5+
$213.910
10+
$206.530
Min: 1 / Mult: 1
PTFE
Brown
22AWG
-
100ft
30.5m
200°C
7 x 30AWG
600V
Copper
1.245mm
MIL-W-16878/4, UL 1213
-
44AC9082

RoHS

Spool of 100
1+
$9.030
4+
$8.470
Min: 1 / Mult: 1
PVC
Black
22AWG
0.33mm²
100ft
30.5m
105°C
7 x 30AWG
300V
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
-
44AC9085

RoHS

Spool of 100
1+
$9.030
4+
$8.470
Min: 1 / Mult: 1
PVC
Orange
22AWG
0.33mm²
100ft
30.5m
105°C
7 x 30AWG
300V
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
-
44AC9086

RoHS

Spool of 100
1+
$9.030
4+
$8.470
Min: 1 / Mult: 1
PVC
Yellow
22AWG
0.33mm²
100ft
30.5m
105°C
7 x 30AWG
300V
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
-
42AC1410

RoHS

Spool of 25
1+
$3.280
Min: 1 / Mult: 1
PVC
Blue
22AWG
0.33mm²
25ft
7.62m
105°C
7 x 30AWG
300V
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
-
1-25 of 492 items
of 20 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M