Standard Oscillators:

98 Products Found

You can choose from our broad range of standard oscillators to keep track of time, provide a stable clock signal for digital integrated circuits, or stabilise frequencies for radio transmitters and receivers

Virtually every printed circuit board made in recent history has an oscillator of some form on it, and most integrated circuits contain oscillators too. Oscillators are essential components that produce a periodic electronic signal, typically a sine wave or square wave.

Oscillators convert DC signals to periodic AC signals which can be used to set frequency, or for audio applications, or used as a clock signal. All microcontrollers and microprocessors require an oscillator to set the clock signal in order to function. Some devices have them built-in, and some require an external oscillator - or both, having a low accuracy internal oscillator with the option for an external signal to be provided.

How do crystal oscillators work?

Crystal oscillators operate on the principle of inverse piezoelectric effect. When an alternating voltage is applied across the crystal surfaces, it causes the crystal to vibrate at its natural frequency. These vibrations are eventually converted into oscillations.

A crystal oscillator is an electronic oscillator circuit that uses a piezoelectric crystal as a frequency-selective element. The oscillator frequency is often used to keep track of time, as in quartz wristwatches, to provide a stable clock signal for digital integrated circuits, and to stabilize frequencies for radio transmitters and receivers.

Abracon’s ASE Series of SMD crystal oscillators features low height (1.2mm max), tri-state function, and low current consumption with 30mA max for 200MHz. With low RMS jitter (5ps max), it is available for tight stability options. It is suitable for RoHS reflow.

Applications

  1. CCD clock for VTR camera
  2. Equipment connected to PC or PC cards
  3. PDA, wireless communication
  4. Laptop, SSD (Solid State Drive)
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Case
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Oscillator Output Compatibility
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
14N7940

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.240
10+
$1.240
25+
$1.240
Min: 1 / Mult: 1
25MHz
25ppm
SMD, 3.2mm x 2.5mm
3.3V
ASE Series
-40°C
85°C
LVCMOS
84R2105

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.350
10+
$1.350
25+
$1.350
50+
$1.350
100+
$1.350
More Pricing...
Min: 1 / Mult: 1
50MHz
50ppm
SMD, 3.2mm x 2.5mm
3.3V
ASE Series
-40°C
85°C
LVCMOS
40Y2135

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.170
10+
$1.910
25+
$1.840
50+
$1.760
100+
$1.690
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
8MHz
50ppm
SMD, 3.2mm x 2.5mm
3.3V
ASE
-40°C
85°C
LVCMOS
88AH6472

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.670
10+
$4.470
25+
$4.130
50+
$3.740
100+
$3.370
More Pricing...
Min: 5 / Mult: 5
32.768kHz
22ppm
SMD, 2mm x 1.6mm
3.3V
ISM36 Series
-40°C
85°C
LVCMOS
40Y2141

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.190
10+
$4.130
25+
$3.970
50+
$3.850
100+
$3.800
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
20MHz
10ppm
SMD, 3.2mm x 2.5mm
3.3V
ASEMB
-40°C
105°C
LVCMOS
73AJ0534

RoHS

Date/Lot Code

Each
1+
$41.940
5+
$38.630
10+
$35.320
25+
$35.160
50+
$34.990
More Pricing...
Min: 1 / Mult: 1
100MHz
12ppm
SMD, 14.3mm x 8.7mm
3.3V
ABLNO Series
-40°C
85°C
LVCMOS
40Y2117

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.170
10+
$1.910
25+
$1.840
50+
$1.760
100+
$1.690
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10MHz
50ppm
SMD, 3.2mm x 2.5mm
3.3V
ASE
-40°C
85°C
LVCMOS
13AC8105

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.390
2000+
$1.380
4000+
$1.360
6000+
$1.350
Min: 1000 / Mult: 1000
24MHz
50ppm
SMD, 3.2mm x 2.5mm
3.3V
ASE
-40°C
85°C
LVCMOS
40Y2122

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.300
10+
$2.030
25+
$1.950
50+
$1.850
100+
$1.780
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
24MHz
100ppm
SMD, 3.2mm x 2.5mm
3.3V
ASE
-20°C
70°C
LVCMOS
40Y2127

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.170
10+
$1.910
25+
$1.840
50+
$1.760
100+
$1.690
Min: 1 / Mult: 1
Min: 100 / Mult: 1
33.333MHz
50ppm
SMD, 3.2mm x 2.5mm
3.3V
ASE
-40°C
85°C
LVCMOS
73AJ1360

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.925
2000+
$0.889
4000+
$0.876
6000+
$0.862
Min: 1000 / Mult: 1000
25MHz
30ppm
SMD, 3.2mm x 2.5mm
1.8V
ASE3 Series
-20°C
70°C
LVCMOS
40Y2128

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.130
10+
$1.870
25+
$1.810
50+
$1.760
100+
$1.690
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
4MHz
50ppm
SMD, 3.2mm x 2.5mm
3.3V
ASE
-40°C
85°C
LVCMOS
13AC8100

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.300
2000+
$1.280
4000+
$1.260
6000+
$1.250
Min: 1000 / Mult: 1000
10MHz
50ppm
SMD, 3.2mm x 2.5mm
3.3V
ASE
-40°C
85°C
LVCMOS
65AH6293

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.240
10+
$2.030
25+
$1.950
50+
$1.870
100+
$1.780
More Pricing...
Min: 1 / Mult: 1
50MHz
50ppm
SMD, 5mm x 3.2mm
3.3V
EC36 Series
-40°C
85°C
LVCMOS
40Y2121

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.300
10+
$2.210
25+
$2.200
50+
$2.170
100+
$1.880
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
20MHz
50ppm
SMD, 3.2mm x 2.5mm
3.3V
ASE
-40°C
85°C
LVCMOS
75Y6222

RoHS

Date/Lot Code

Each
1+
$2.800
10+
$2.480
25+
$2.380
50+
$2.270
100+
$2.170
More Pricing...
Min: 1 / Mult: 1
32.768kHz
25ppm
SMD, 2mm x 1.6mm
1.8V
ASAK
-40°C
85°C
LVCMOS
40Y2129

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.510
10+
$1.320
25+
$1.270
50+
$1.210
100+
$1.170
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
40MHz
100ppm
SMD, 3.2mm x 2.5mm
3.3V
ASE
-20°C
70°C
LVCMOS
40Y2116

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.510
10+
$1.320
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1.8432MHz
50ppm
SMD, 3.2mm x 2.5mm
3.3V
ASE
-40°C
85°C
LVCMOS
40Y2120

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.510
10+
$1.320
Min: 1 / Mult: 1
Min: 100 / Mult: 1
18.432MHz
50ppm
SMD, 3.2mm x 2.5mm
3.3V
ASE
-40°C
85°C
LVCMOS
40Y2130

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.170
10+
$1.910
25+
$1.840
50+
$1.760
100+
$1.690
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
48MHz
50ppm
SMD, 3.2mm x 2.5mm
3.3V
ASE
-40°C
85°C
LVCMOS
06X4868

RoHS

Date/Lot Code

Each
1+
$2.960
10+
$2.260
25+
$2.190
50+
$2.120
100+
$2.060
More Pricing...
Min: 1 / Mult: 1
50MHz
25ppm
SMD, 3.2mm x 2.5mm
3.3V
ASE
-40°C
85°C
LVCMOS
40Y2119

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.380
10+
$1.370
25+
$1.270
50+
$1.270
100+
$1.270
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
14.7456MHz
50ppm
SMD, 3.2mm x 2.5mm
3.3V
ASE
-40°C
85°C
LVCMOS
40Y2124

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.670
10+
$1.590
Min: 1 / Mult: 1
Min: 100 / Mult: 1
24.576MHz
50ppm
SMD, 3.2mm x 2.5mm
3.3V
ASE
-40°C
85°C
LVCMOS
40Y2131

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.300
10+
$1.880
25+
$1.820
50+
$1.770
100+
$1.740
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
50MHz
100ppm
SMD, 3.2mm x 2.5mm
3.3V
ASE
-20°C
70°C
LVCMOS
13AC8099

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.170
2000+
$1.150
4000+
$1.130
6000+
$1.100
10000+
$1.060
Min: 1000 / Mult: 1000
1.8432MHz
50ppm
SMD, 3.2mm x 2.5mm
3.3V
ASE
-40°C
85°C
LVCMOS
1-25 of 98 items
of 4 page(s)