Shielding Gaskets & Material:

10 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Gasket Material
Product Length
Length
Product Width
Width
Product Depth
Depth
Product Range
Attenuation
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
58T7151

RoHS

Each
1+
$17.080
10+
$14.850
25+
$14.060
50+
$13.490
100+
$13.190
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
-
3mm
-
1mm
-
1mm
WE-LT
80dB
58T7183

RoHS

Each
1+
$14.610
10+
$13.020
25+
$12.120
50+
$11.510
100+
$11.500
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
-
2mm
-
1.5mm
-
1.5mm
WE-LT
80dB
79AJ9239

RoHS

Date/Lot Code

Each
1+
$21.900
10+
$20.970
25+
$19.080
50+
$18.120
100+
$16.220
Min: 1 / Mult: 1
EMI Shielding
Polyurethane Foam
1mm
1m
21mm
21mm
-
4mm
4mm
WE-LT
80dB
58AK4463

RoHS

Date/Lot Code

Each
1+
$11.490
10+
$10.110
25+
$9.460
50+
$9.080
100+
$8.830
Min: 1 / Mult: 1
EMI Shielding
Polyurethane Foam
1mm
-
5.6mm
-
-
-
3mm
WE-LT Series
80dB
58AK4433

RoHS

Date/Lot Code

Each
1+
$32.370
5+
$31.170
10+
$29.970
25+
$28.770
50+
$27.550
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Polyurethane Foam
1mm
-
17mm
-
-
-
10mm
WE-LT Series
80dB
58AK4432

RoHS

Date/Lot Code

Each
1+
$18.210
10+
$16.860
25+
$16.190
50+
$15.500
100+
$15.490
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Polyurethane Foam
1mm
-
8mm
-
-
-
3mm
WE-LT Series
80dB
58AK4434

RoHS

Date/Lot Code

Each
1+
$36.680
5+
$35.320
10+
$33.960
25+
$32.590
50+
$31.210
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Polyurethane Foam
1mm
-
18mm
-
-
-
4mm
WE-LT Series
80dB
58AK4464

RoHS

Date/Lot Code

Each
1+
$28.930
5+
$26.290
10+
$23.310
25+
$23.310
50+
$23.300
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Polyurethane Foam
1mm
-
12.7mm
-
-
-
9.5mm
WE-LT Series
80dB
58AK4436

RoHS

Date/Lot Code

Each
1+
$41.860
5+
$40.670
10+
$39.490
25+
$38.410
50+
$37.320
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Polyurethane Foam
1mm
-
29mm
-
-
-
4.8mm
WE-LT Series
80dB
58AK4435

RoHS

Date/Lot Code

Each
1+
$28.210
10+
$26.590
25+
$25.880
50+
$25.150
100+
$25.130
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Polyurethane Foam
1mm
-
18mm
-
-
-
4.5mm
WE-LT Series
80dB
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK