Single MOSFETs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $0.858 10+ $0.677 25+ $0.579 50+ $0.498 100+ $0.431 | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | - | N Channel | 20V | 4.2A | 0.019ohm | 0.025ohm | SOT-23 | Surface Mount | 4.5V | 780mW | 500mV | 780mW | 3Pins | 150°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.178 25+ $0.178 50+ $0.178 100+ $0.163 250+ $0.163 | Min: 1 / Mult: 1 | N Channel | N Channel | 30V | 4A | 0.045ohm | 0.055ohm | SOT-23 | Surface Mount | 10V | 780mW | 1V | 780mW | 3Pins | 150°C |