16-bit Microcontrollers:
11 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $18.490 10+ $17.840 25+ $17.170 50+ $16.710 100+ $16.240 More Pricing... | Min: 1 / Mult: 1 | PIC24EP | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 140MHz | 140MHz | 512KB | 100Pins | TQFP | 83I/O's | TQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 52KB | 2Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24EP GU | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 1+ $16.860 10+ $16.170 25+ $15.460 50+ $14.720 180+ $13.990 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 140MHz | 140MHz | 512KB | 100Pins | TQFP | 83I/O's | TQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 52KB | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24EP GU | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 1+ $17.560 10+ $16.840 25+ $16.100 50+ $15.340 180+ $14.560 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 140MHz | 140MHz | 536KB | 144Pins | TQFP | 122I/O's | TQFP | DCI, ECAN, I2C, SPI, UART | DCI, ECAN, I2C, SPI, UART | 52KB | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24EP GU | 85°C | Surface Mount | - | |||||
Each | 1+ $5.510 10+ $5.360 30+ $5.200 60+ $5.050 105+ $4.810 More Pricing... | Min: 1 / Mult: 1 | - | PIC24 Family PIC24EPMC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 140MHz | 140MHz | 128KB | 28Pins | SPDIP | 21I/O's | SPDIP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 16KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24EP MC | 85°C | Through Hole | AEC-Q100 | |||||
MICROCHIP | Each | 1+ $18.030 10+ $17.270 25+ $16.500 50+ $15.990 120+ $15.490 More Pricing... | Min: 1 / Mult: 1 | - | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 140MHz | 140MHz | 512KB | 144Pins | LQFP | 122I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 52KB | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24EP GU | 85°C | Surface Mount | - | ||||
Each | 100+ $14.060 | Min: 119 / Mult: 119 | PIC24EP | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 140MHz | 140MHz | 256KB | 100Pins | TQFP | 83I/O's | TQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 28KB | 2Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24EP GU | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 120+ $13.500 | Min: 120 / Mult: 60 | PIC24EP | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 140MHz | 140MHz | 256KB | 144Pins | LQFP | 122I/O's | LQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 28KB | 2Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24EP GU | 85°C | Surface Mount | - | |||||
Each | 50+ $13.210 180+ $12.540 | Min: 90 / Mult: 90 | PIC24EP | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 140MHz | 140MHz | 256KB | 100Pins | TQFP | 83I/O's | TQFP | ECAN, I2C, SPI, UART | ECAN, I2C, SPI, UART | 28KB | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24EP GU | 85°C | Surface Mount | - | |||||
Each | 1+ $14.500 | Min: 90 / Mult: 90 | PIC24EP | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 140MHz | 140MHz | 256KB | 144Pins | TQFP | 122I/O's | TQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 28KB | 2Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24EP GU | 85°C | Surface Mount | - | |||||
Each | 80+ $12.600 120+ $12.190 280+ $11.780 | Min: 80 / Mult: 40 | PIC24EP | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 140MHz | 140MHz | 512KB | 64Pins | QFN | 53I/O's | QFN | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 52KB | 24Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24EP GP | 85°C | Surface Mount | - | |||||
Each | Pricing is unavailable. Please contact customer services. | - | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 140MHz | 140MHz | 256KB | 100Pins | TQFP | 83I/O's | TQFP | ECAN, I2C, SPI, UART | ECAN, I2C, SPI, UART | 28KB | - | - | 3V | 3.6V | -40°C | PIC24 | PIC24EP2xx | 85°C | - | - |