16-bit Microcontrollers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $15.090 10+ $13.960 25+ $13.030 50+ $12.380 100+ $11.790 More Pricing... | Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | - | 16bit | 16 bit | 16bit | 50MHz | 50MHz | 32KB | 48Pins | LQFP | 10I/O's | LQFP | SCI | SCI | 4KB | 10Channels | 12Bit | 4.5V | 5.5V | -40°C | S12 Magni V | S12ZVM | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | Pricing is unavailable. Please contact customer services. | H8 Family H8/300H Tiny Series H8/3687 Group Microcontrollers | H8/300H | 16bit | 16bit | 16 bit | - | 20MHz | 20MHz | 56KB | 64Pins | LFQFP | 45I/O's | LFQFP | SCI | SCI | 4KB | 8Channels | 10Bit | 3V | 5.5V | -20°C | H8 | H8/300H Tiny | 75°C | Surface Mount | - | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | H8 Family H8/300H Series H8/3048B Group Microcontrollers | - | 16bit | 16bit | 16 bit | - | 25MHz | 25MHz | 128KB | 100Pins | QFP | 70I/O's | QFP | SCI | SCI | 4KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | H8 | H8/300H | 75°C | Surface Mount | - | - |