16-bit Microcontrollers:
14 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $16.430 10+ $13.600 25+ $12.850 50+ $12.040 100+ $11.240 More Pricing... | Min: 1 / Mult: 1 | R8C Family R8C/Tiny Series R8C/24 Group Microcontrollers | R8C | 16bit | 16bit | 16 bit | 20MHz | 20MHz | 32KB | 52Pins | LQFP | 41I/O's | LQFP | I2C, LIN, UART | I2C, LIN, UART | 2KB | 12Channels | 10Bit | 2.2V | 5.5V | -20°C | R8C | R8C/2x | 85°C | Surface Mount | |||||
Each | 1+ $13.720 10+ $11.390 25+ $10.930 50+ $10.420 100+ $9.890 More Pricing... | Min: 1 / Mult: 1 | R8C Family R8C/3x Series R8C/35C Group Microcontrollers | R8C | 16bit | 16bit | 16 bit | 20MHz | 20MHz | 128KB | 52Pins | LQFP | 47I/O's | LQFP | I2C, LIN, UART | I2C, LIN, UART | 10KB | 12Channels | 10Bit | 1.8V | 5.5V | -20°C | R8C | R8C/3x | 85°C | Surface Mount | |||||
Each | 1+ $53.270 5+ $50.410 10+ $47.540 25+ $45.400 50+ $43.000 More Pricing... | Min: 1 / Mult: 1 | M16C Family M16C/60 Series M16C/62P Group Microcontrollers | M16C/60 | 16bit | 16bit | 16 bit | 24MHz | 24MHz | 512KB | 100Pins | QFP | 87I/O's | QFP | I2C, UART | I2C, UART | 31KB | 26Channels | 10Bit | 2.7V | 5.5V | -20°C | M16C | M16C/60 | 85°C | Surface Mount | |||||
Each | 1+ $18.250 10+ $15.130 25+ $14.570 50+ $13.860 100+ $13.150 More Pricing... | Min: 1 / Mult: 1 | R8C Family R8C/Tiny Series R8C/25 Group Microcontrollers | R8C | 16bit | 16bit | 16 bit | 20MHz | 20MHz | 64KB | 52Pins | LQFP | 41I/O's | LQFP | I2C, LIN, UART | I2C, LIN, UART | 3KB | 12Channels | 10Bit | 2.2V | 5.5V | -20°C | R8C | R8C/2x | 85°C | Surface Mount | |||||
Each | 1+ $34.870 5+ $32.720 10+ $30.570 25+ $28.760 50+ $27.460 More Pricing... | Min: 1 / Mult: 1 | M16C Family M16C/Tiny Series M16C/28 Group Microcontrollers | M16C/60 | 16bit | 16bit | 16 bit | 20MHz | 20MHz | 128KB | 64Pins | LFQFP | 55I/O's | LFQFP | I2C, UART | I2C, UART | 12KB | 13Channels | 10Bit | 2.7V | 5.5V | -20°C | M16C | M16C/Tiny | 85°C | Surface Mount | |||||
Each | 1+ $11.140 10+ $10.040 25+ $9.140 50+ $8.510 100+ $7.930 More Pricing... | Min: 1 / Mult: 1 | R8C Family R8C/3x Series R8C/33C Group Microcontrollers | R8C | 16bit | 16bit | 16 bit | 20MHz | 20MHz | 32KB | 32Pins | LQFP | 27I/O's | LQFP | I2C, LIN, UART | I2C, LIN, UART | 2.5KB | 12Channels | 10Bit | 1.8V | 5.5V | -20°C | R8C | R8C/3x | 85°C | Surface Mount | |||||
Each | 1+ $12.040 | Min: 1 / Mult: 1 | R8C Family R8C/2x Series R8C/24 Group Microcontrollers | R8C | 16bit | 16bit | 16 bit | 20MHz | 20MHz | 64KB | 52Pins | LQFP | 41I/O's | LQFP | I2C, CSI, UART | CSI, I2C, UART | 3KB | 12Channels | 10Bit | 2.2V | 5.5V | -20°C | R8C | R8C/2x | 85°C | Surface Mount | |||||
Each | 1+ $61.900 | Min: 1 / Mult: 1 | M16C Family M16C/60 Series M16C/62P Group Microcontrollers | M16C/60 | 16bit | 16bit | 16 bit | 24MHz | 24MHz | 384KB | 100Pins | QFP | 87I/O's | QFP | I2C, UART | I2C, UART | 31KB | 26Channels | 10Bit | 2.7V | 5.5V | -20°C | M16C | M16C/60 | 85°C | Surface Mount | |||||
Each | 1+ $96.550 5+ $89.960 10+ $83.360 25+ $77.330 | Min: 1 / Mult: 1 | M16C Family M32C/80 Series M32C/87 Group Microcontrollers | M32C/80 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 1MB | 144Pins | LFQFP | 123I/O's | LFQFP | CAN, I2C, UART | CAN, I2C, UART | 48KB | 34Channels | 10Bit | 4.2V | 5.5V | -20°C | M16C | M32C/80 | 85°C | Surface Mount | |||||
Each | 1+ $34.330 5+ $34.330 10+ $34.330 25+ $34.330 | Min: 1 / Mult: 1 | M16C Family M16C/60 Series M16C/62P Group Microcontrollers | M16C/60 | 16bit | 16bit | 16 bit | 24MHz | 24MHz | 256KB | 100Pins | QFP | 87I/O's | QFP | I2C, UART | I2C, UART | 20KB | 26Channels | 10Bit | 2.7V | 5.5V | -20°C | M16C | M16C/60 | 85°C | Surface Mount | |||||
Each | 1+ $38.170 5+ $34.480 10+ $30.760 25+ $28.920 50+ $28.070 More Pricing... | Min: 1 / Mult: 1 | M16C Family M16C/Tiny Series M16C/28 Group Microcontrollers | M16C/60 | 16bit | 16bit | 16 bit | 20MHz | 20MHz | 96KB | 64Pins | LFQFP | 55I/O's | LFQFP | I2C, UART | I2C, UART | 8KB | 13Channels | 10Bit | 2.7V | 5.5V | -20°C | M16C | M16C/Tiny | 85°C | Surface Mount | |||||
Each | 1+ $43.010 | Min: 1 / Mult: 1 | M16C Family M16C/60 Series M16C/62P Group Microcontrollers | M16C/60 | 16bit | 16bit | 16 bit | 24MHz | 24MHz | 128KB | 100Pins | QFP | 87I/O's | QFP | I2C, UART | I2C, UART | 10KB | 26Channels | 10Bit | 2.7V | 5.5V | -20°C | M16C | M16C/60 | 85°C | Surface Mount | |||||
Each | Pricing is unavailable. Please contact customer services. | H8 Family H8/300H Tiny Series H8/3687 Group Microcontrollers | H8/300H | 16bit | 16bit | 16 bit | 20MHz | 20MHz | 56KB | 64Pins | LFQFP | 45I/O's | LFQFP | SCI | SCI | 4KB | 8Channels | 10Bit | 3V | 5.5V | -20°C | H8 | H8/300H Tiny | 75°C | Surface Mount | ||||||
23AH3127 RoHS | Each | Pricing is unavailable. Please contact customer services. | H8S Family H8S/2100 Series H8S/2138 Group Microcontrollers | H8S/2000 | 16bit | 16bit | 16 bit | 20MHz | 20MHz | 128KB | 80Pins | QFP | 58I/O's | QFP | I2C, UART | I2C, UART | 4KB | 8Channels | 10Bit | 2.7V | 3.6V | -20°C | H8S | H8S/2100 | 75°C | Surface Mount |