16-bit Microcontrollers:
7 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28AH4194 RoHS | Each | 1+ $36.760 5+ $35.410 10+ $34.110 25+ $32.950 50+ $31.900 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430F1x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | 8MHz | 8MHz | 48KB | 64Pins | LQFP | 48I/O's | LQFP | I2C, SPI, UART | I2C, SPI, UART | 10KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | MSP430 | MSP430F1x | 85°C | Surface Mount | ||||
Each | 1+ $13.720 10+ $11.390 25+ $10.930 50+ $10.420 100+ $9.890 More Pricing... | Min: 1 / Mult: 1 | R8C Family R8C/3x Series R8C/35C Group Microcontrollers | R8C | 16bit | 16bit | 16 bit | 20MHz | 20MHz | 128KB | 52Pins | LQFP | 47I/O's | LQFP | I2C, LIN, UART | I2C, LIN, UART | 10KB | 12Channels | 10Bit | 1.8V | 5.5V | -20°C | R8C | R8C/3x | 85°C | Surface Mount | |||||
29AH6684 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $41.260 10+ $39.470 25+ $37.490 50+ $35.870 100+ $34.320 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430F1x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | 8MHz | 8MHz | 48KB | 64Pins | QFN | 48I/O's | QFN | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 10KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | MSP430 | MSP430F1x | 85°C | Surface Mount | ||||
26AJ7665 RoHS | Each | 1+ $16.840 10+ $16.070 25+ $15.570 50+ $14.770 100+ $14.240 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 128KB | 80Pins | LQFP | 63I/O's | LQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 10KB | - | - | 1.8V | 3.6V | -40°C | MSP430 | MSP430F5x | 85°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $12.100 10+ $12.070 25+ $12.060 50+ $12.060 100+ $12.040 More Pricing... | Min: 1 / Mult: 1 | XC2000 Family XC2234L Series Microcontrollers | C166 | 16bit | 16bit | 16 bit | 66MHz | 66MHz | 160KB | 64Pins | LQFP | 49I/O's | LQFP | CAN, I2C, I2S, LIN, SPI, UART | CAN, I2C, I2S, LIN, SPI, UART | 10KB | 19Channels | 12Bit | 3V | 5.5V | -40°C | XC | XC22X | 125°C | Surface Mount | |||||
Each | 1+ $43.010 | Min: 1 / Mult: 1 | M16C Family M16C/60 Series M16C/62P Group Microcontrollers | M16C/60 | 16bit | 16bit | 16 bit | 24MHz | 24MHz | 128KB | 100Pins | QFP | 87I/O's | QFP | I2C, UART | I2C, UART | 10KB | 26Channels | 10Bit | 2.7V | 5.5V | -20°C | M16C | M16C/60 | 85°C | Surface Mount | |||||
53AH7315 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $16.880 10+ $15.520 25+ $14.320 50+ $13.180 100+ $12.060 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 128KB | 48Pins | VQFN | 38I/O's | VQFN | I2C, SPI, UART | I2C, SPI, UART | 10KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | MSP430 | MSP430F5x | 85°C | Surface Mount |