Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWALDOM ELECTRONICS
Manufacturer Part NoG5LE-1A4 12DC
Newark Part No.11AN4170
Product RangeG5LE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.640 |
| 10+ | $3.220 |
| 50+ | $2.890 |
| 100+ | $2.640 |
| 250+ | $2.420 |
| 500+ | $2.250 |
| 1000+ | $2.090 |
| 2500+ | $1.960 |
Price for:Each
Minimum: 1
Multiple: 1
$3.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWALDOM ELECTRONICS
Manufacturer Part NoG5LE-1A4 12DC
Newark Part No.11AN4170
Product RangeG5LE Series
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current10A
Product RangeG5LE Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC125V
Contact MaterialSilver Alloy
Coil Resistance360ohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
125V
Coil Resistance
360ohm
Coil Voltage
12VDC
Product Range
G5LE Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Alloy
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
