Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoDRIKITP 24VAC 1CO LD
Newark Part No.83AH7354
Product RangeD-Series DRI
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
10+ | $18.050 |
25+ | $17.300 |
50+ | $15.720 |
100+ | $14.690 |
250+ | $13.660 |
500+ | $13.100 |
Price for:Each
Minimum: 10
Multiple: 10
$180.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoDRIKITP 24VAC 1CO LD
Newark Part No.83AH7354
Product RangeD-Series DRI
Contact ConfigurationSPDT
Coil Voltage24VAC
Contact Current10A
Product RangeD-Series DRI
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPush In
Contact Voltage VDC250V
Contact MaterialSilver Tin Oxide
Coil Resistance240ohm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Contact Voltage VDC
250V
Coil Resistance
240ohm
Coil Voltage
24VAC
Product Range
D-Series DRI
Coil Type
Non Latching
Relay Terminals
Push In
Contact Material
Silver Tin Oxide
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate