You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DRMKITP230VAC 2CO LD/PB
Power Relay, DPDT, 230 VAC, 10 A, D-Series DRM, DIN Rail, Non Latching
New- Manufacturer:
- WEIDMULLER WEIDMULLER
- Manufacturer Part No:
- DRMKITP230VAC 2CO LD/PB
- Newark Part No.:
- 83AH7380
- Product Range
- D-Series DRM
Product Range Selector (D-Series DRM)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DPDT
- :
- 230VAC
- :
- 10A
- :
- D-Series DRM
- :
- DIN Rail
- :
- Non Latching
- :
- 250V
- :
- Push In
- :
- -
- :
- Silver Nickel
- :
- 16kohm
Technical Docs (0)
0 In stock
Non-Cancelable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
10+ | $30.20 | |
25+ | $28.61 | |
50+ | $27.02 | |
100+ | $25.43 | |
250+ | $23.84 | |
500+ | $22.26 | |
1000+ | $21.47 |
Pricing is unavailable. Please contact customer services.