Print Page
00079-9
Cleaner, Gas Range, Bottle, 12 oz
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerWEIMAN
Manufacturer Part No00079-9
Newark Part No.84Y9236
Cleaner TypeSurface
Cleaner ApplicationsGeneral Purpose
Dispensing MethodSpray Bottle
Volume-
Weight12oz
Product Range-
SVHCTo Be Advised
Product Overview
Weiman® gas range cleaner and degreaser dissolves tough, stubborn dirt and grime and removes heavy burned on foods, grease and residue. Specially formulated to make cleaning fast and easy.
- Use regularly to maintain cooking surfaces
- Non-abrasive formula won't scratch surfaces
- Works on all gas range components
- 12 oz. bottle
Technical Specifications
Cleaner Type
Surface
Dispensing Method
Spray Bottle
Weight
12oz
SVHC
To Be Advised
Cleaner Applications
General Purpose
Volume
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate