Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part No0F10
Newark Part No.93X9514
Also Known AsGTIN UPC EAN: 037103288592
Your Part Number
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $144.120 |
Price for:Each
Minimum: 1
Multiple: 1
$144.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part No0F10
Newark Part No.93X9514
Also Known AsGTIN UPC EAN: 037103288592
Accessory TypeExtraction Arm
For Use WithWeller Zero Smog 4V system
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Includes connection (female) on both ends
Technical Specifications
Accessory Type
Extraction Arm
Product Range
-
For Use With
Weller Zero Smog 4V system
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate