Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWISKA
Manufacturer Part No10061779
Newark Part No.78AK9326
Product RangeWiska COMBI Junction Boxes
Your Part Number
33 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.960 |
| 5+ | $31.170 |
| 10+ | $30.580 |
| 25+ | $29.970 |
| 50+ | $28.570 |
| 100+ | $26.020 |
| 250+ | $23.790 |
Price for:Each
Minimum: 1
Multiple: 1
$33.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWISKA
Manufacturer Part No10061779
Newark Part No.78AK9326
Product RangeWiska COMBI Junction Boxes
Enclosure TypeJunction Box
Enclosure MaterialPolypropylene (PP)
External Height - Metric66mm
External Width - Metric110mm
External Depth - Metric110mm
IP RatingIP66, IP67
IP RatingIP66, IP67
Body ColorBlack
NEMA Rating-
External Height - Imperial2.6"
External Width - Imperial4.33"
External Depth - Imperial4.33"
Product RangeWiska COMBI Junction Boxes
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
66mm
External Depth - Metric
110mm
IP Rating
IP66, IP67
NEMA Rating
-
External Width - Imperial
4.33"
Product Range
Wiska COMBI Junction Boxes
Enclosure Material
Polypropylene (PP)
External Width - Metric
110mm
IP Rating
IP66, IP67
Body Color
Black
External Height - Imperial
2.6"
External Depth - Imperial
4.33"
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
