Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150212M173123
Newark Part No.44AM8364
Product RangeWL-SFTW Series
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $1.610 |
10+ | $1.450 |
25+ | $1.330 |
50+ | $1.190 |
100+ | $1.070 |
250+ | $0.928 |
500+ | $0.805 |
1000+ | $0.657 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$8.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150212M173123
Newark Part No.44AM8364
Product RangeWL-SFTW Series
LED ColorRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeRound
Forward Current / ColorR 10mA, G 10mA, B 10mA
Luminous Intensity / ColorR 340mcd, G 1.1cd, B 220mcd
Forward Voltage / ColorR 2V, G 2.8V, B 2.8V
Wavelength / ColourR 620nm, G 530nm, B 470nm
Product RangeWL-SFTW Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Red, Green, Blue
Bulb Size
-
Lens Shape
Round
Luminous Intensity / Color
R 340mcd, G 1.1cd, B 220mcd
Wavelength / Colour
R 620nm, G 530nm, B 470nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Color
R 10mA, G 10mA, B 10mA
Forward Voltage / Color
R 2V, G 2.8V, B 2.8V
Product Range
WL-SFTW Series
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability