Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No155124M173200
Newark Part No.22AC3284
Product RangeWL-SFSW
Your Part Number
4,057 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.811 |
| 10+ | $0.809 |
| 25+ | $0.744 |
| 50+ | $0.679 |
| 100+ | $0.506 |
| 250+ | $0.488 |
| 500+ | $0.469 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No155124M173200
Newark Part No.22AC3284
Product RangeWL-SFSW
LED ColorRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeDome
Forward Current / ColorR 20mA, G 20mA, B 20mA
Luminous Intensity / ColorR 450mcd, G 850mcd, B 140mcd
Forward Voltage / ColorR 2V, G 2.8V, B 3V
Wavelength / ColourR 622nm, G 523nm, B 465nm
Product RangeWL-SFSW
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red, Green, Blue
Bulb Size
-
Lens Shape
Dome
Luminous Intensity / Color
R 450mcd, G 850mcd, B 140mcd
Wavelength / Colour
R 622nm, G 523nm, B 465nm
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Color
R 20mA, G 20mA, B 20mA
Forward Voltage / Color
R 2V, G 2.8V, B 3V
Product Range
WL-SFSW
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability