Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2533203301691
Newark Part No.80AH3174
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $45.760 |
Price for:Each
Minimum: 1
Multiple: 1
$45.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2533203301691
Newark Part No.80AH3174
Board TypeEvaluation Board
IC / Module Used2533020201601
Application Sub TypeAccelerometer - Three-Axis
Kit ContentsEval Board 2533020201601
SVHCNo SVHC (25-Jun-2025)
Product Overview
2533203301691 is a EV-board for 3 axis acceleration sensor. Suitable for industrial IoT and connected devices, impact recognition and logging, vibration monitoring, predictive maintenance and activity tracking.
- MEMS based capacitive sensing principle
- Fully calibrated 14bit output
- Full scale ±2g, ±4g, ±8g, ±16g
- Output data rate up to 1600Hz
- 32 level FIFO buffer
- Embedded temperature sensor
- I²C and SPI digital communication interface
- Application specific functionality: free-fall, wake-up, tap, activity, motion, orientation detection
- Temperature range from -40°C to 85°C
Technical Specifications
Board Type
Evaluation Board
Application Sub Type
Accelerometer - Three-Axis
SVHC
No SVHC (25-Jun-2025)
IC / Module Used
2533020201601
Kit Contents
Eval Board 2533020201601
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate