Print Page
Image is for illustrative purposes only. Please refer to product description.
59 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.050 |
10+ | $7.750 |
25+ | $7.360 |
50+ | $7.000 |
100+ | $6.660 |
Price for:Each
Minimum: 1
Multiple: 1
$8.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No371001
Newark Part No.12AM3021
Shielding Type-
Gasket Material-
Product Length105mm
Product Width-
Product Depth-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
-
Product Length
105mm
Product Depth
-
SVHC
No SVHC (21-Jan-2025)
Gasket Material
-
Product Width
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability