Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No490107670812S
Newark Part No.66AH2397
Product RangeWR-WST SKEDD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $9.750 |
10+ | $8.690 |
25+ | $8.090 |
50+ | $7.510 |
100+ | $7.190 |
Price for:Each
Minimum: 1
Multiple: 1
$9.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No490107670812S
Newark Part No.66AH2397
Product RangeWR-WST SKEDD Series
Technical Datasheet
Connector to ConnectorIDC Receptacle to IDC Receptacle
No. of Positions8Positions
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Connector Pitch2.54mm
Product RangeWR-WST SKEDD Series
Cable Assembly Type-
Technical Specifications
Connector to Connector
IDC Receptacle to IDC Receptacle
Cable Length - Imperial
7.9"
Connector Pitch
2.54mm
Cable Assembly Type
-
No. of Positions
8Positions
Cable Length - Metric
200mm
Product Range
WR-WST SKEDD Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate