Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No49111020015
Newark Part No.92AM0209
Product RangeWR-WSP Series
Your Part Number
100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.210 |
| 10+ | $3.520 |
| 25+ | $3.280 |
| 50+ | $3.040 |
| 100+ | $2.750 |
| 500+ | $2.510 |
| 1000+ | $2.210 |
| 2500+ | $1.990 |
Price for:Each
Minimum: 1
Multiple: 1
$4.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No49111020015
Newark Part No.92AM0209
Product RangeWR-WSP Series
Connector to ConnectorCrimp SKEDD Terminal to Free End
Cable Length - Imperial7.87"
Cable Length - Metric200mm
Product RangeWR-WSP Series
Jacket Color-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Crimp SKEDD Terminal to Free End
Cable Length - Metric
200mm
Jacket Color
-
Cable Length - Imperial
7.87"
Product Range
WR-WSP Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
