Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No693071010811
Newark Part No.89T9352
Product RangeWR-CRD
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.060 |
| 10+ | $4.970 |
| 25+ | $4.720 |
| 50+ | $4.470 |
| 100+ | $4.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No693071010811
Newark Part No.89T9352
Product RangeWR-CRD
Technical Datasheet
Memory / Card TypeMicroSD
Insert & Eject MechanismPush-Push
Connector TypeMicro SD
No. of Contacts8Contacts
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Product RangeWR-CRD
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 693071010811 from Wurth Elektronik is 8 pin, black colour push & push MicroSD card connector.
- Contact plating is gold
- Contact material is copper alloy
- Liquid crystal polymer insulator
- Operating temperature range -25°C to 85°C
- Rated current of 0.5A
- Working voltage of 100VAC
- Isolation resistance is grater than 1000Mohm
- Dielectric withstanding voltage of 500VAC minimum
- Contact resistance of 100mohm minimum
Applications
Industrial
Technical Specifications
Memory / Card Type
MicroSD
Connector Type
Micro SD
Contact Material
Copper
Product Range
WR-CRD
Insert & Eject Mechanism
Push-Push
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Alternatives for 693071010811
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate